The RT2613A is a high efficiency step-down converter and capable of delivering 3A output current over a wide input voltage range from 2.95V to 6V. The RT2613A provides accurate regulation for a variety of loads with ±3% accuracy. For reducing inductor size, it provides up to 2MHz switching frequency.
The EVB_RT8130BGQW is a high efficiency single phase synchronous Buck DC/DC controller with 5V/12V supply voltage. The RT8130B has embedded MOSFET gate driver with high driving capability, supporting driving voltage up to 12V for high output current application.
The EVB_RT7243GQW is a high efficiency, monolithic synchronous step-down DC/DC converter evaluation board that can deliver up to 6A output current from a 4.5V to 18V input supply. The RT7243 current-mode architecture with external compensation allows the transient response to be optimized over a wide range of loads and output capacitors.
The TPS62821EVM-005 evaluation module (EVM) facilitates the evaluation of the TPS62821, 1-A, step-down converter with DCS-Control in a 2-mm by 1.5-mm QFN package. The EVM outputs a 1.8-V output voltage with 1% accuracy from input voltages between 2.4V and 5.5V with a maximum solution height of 1 mm.
This EVM features the LMZM33602 synchronous buck power module configured for operation with typical 4-V to 36-V input bus applications.
The LM76003EVM-500K evaluation module (EVM) is a fully assembled and tested circuit for evaluating the LM76003 synchronous step-down converter. The EVM operates from an 3.5V to 60V input and provides a 3.3V or 5V output at 3.5A.
The SiC464EVB reference board allows the user to evaluate the SiC464 microBUCK® IC regulators for their features and functionalities. It can also be a reference design for a user's application. The board is configured for 7 V to 60 V input.
The InnoSwitch3-Pro series family of ICs dramatically simplifies the development and manufacturing of fully programmable, highly efficient power supplies, particularly those in compact enclosures. The universal I2 C interface enables dynamic control of output voltage and current along with many configurable features. Telemetry provides reporting of programmed features and fault modes.
DC2738A is a triple output synchronous step-up/dual step-down supply featuring the LTC7815. The demonstration circuit is designed for two buck circuits VOUT1 5V @ 8A and VOUT2 3.3V @ 8A outputs supplied by a boost circuit VOUT3 10V @ 7A output. (If VIN is higher than 10V then VOUT3 equals to VIN.)
Demonstration circuit 1439A is an adjustable dual monolithic step-down switching regulator with two power-on reset timers and a watchdog timer. The regulator operates off inputs up to 36V and withstands transients up to 60V.
¡Gracias!
¡Esté atento a las noticias y actualizaciones de DigiKey que llegarán a su bandeja de entrada!
Ingrese una dirección de correo electrónico
Acepte marcando la casilla