DC1439A: 3.3V and 5V @ 800mA, 7 ~ 36V in

Summary

DC1439A is an adjustable dual monolithic step-down switching regulator with two power-on reset timers and a watchdog timer. The regulator operates off inputs up to 36V and withstands transients up to 60V. The two buck outputs can generate up to 800mA each and both have independent RUN/SS function. The reset and watchdog timeout periods are both adjustable using external capacitors.

The LT3688 is an adjustable frequency (350kHz to 2.2MHz) dual monolithic step-down switching regulator with two power-on reset timers and a watchdog timer. The regulator operates off inputs up to 36V. Low ripple Burst Mode operation maintains high efficiency at low output current while keeping output ripple below 25mV in a typical application, with input quiescent current of just 115µA. Shutdown circuitry reduces input supply current to less than 1µA while EN/UVLO is pulled low.

The reset and watchdog timeout periods are both adjustable using external capacitors. Tight accuracy specifications and glitch immunity ensure reliable reset operation without false triggering. The open collector RST pins will pull down if the monitored output voltage drops 10% below the programmed value. The LT3688 watchdog timer monitors for watchdog falling edges grouped too close together or too far apart.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Multi Output
Eval Board Part Number DC1439A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 2 Non-Isolated
Voltage Out: Highest Current First 3.3V, 5V
Current Out 800mA per Channel
Voltage In 7 ~ 36 V
Efficiency @ Conditions >85%, 12V in, 5V @ 150 ~ 800 mA
>80%, 12V in, 3.3V @ 130 ~ 800 mA
Voltage Out Range - Fixed
Features Light Load Mode
Power-On-Reset Timers
Shutdown, Enable, Standby
Synchronizable
Under Voltage Protection, Brown-Out
Watchdog Timer
Switching Frequency 350 kHz ~ 2.2 MHz
Standby Current [Typical] 10 nA
Quiescent Current [Typical] 65 µA
Component Count + Extras 27 + 24
Internal Switch Yes
Design Author Linear Technology
Application / Target Market Automotive
FPGA / DSP / Processors
Power: Industrial Power
Standby Current [Maximum] 1 µA
Quiescent Current [Maximum] 115 µA
Main I.C. Base Part LT3688
Date Created By Author 2010-12
Date Added To Library 2019-02

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media