VideoLibrary

TDK-Lambda CUS200M AC DC Converters | DigiKey Daily

TDK-Lambda has created the CUS200M series of medically and ITE certified AC to DC converters. These power supplies feature up to 94% efficiency which allows them to provide up to 200 watts with only convection cooling or up to 250 watts with forced air cooling. With AC inputs between 85 and 265 volts and a selection of DC outputs ranging from 12 to 48 volts, these are capable of delivering all common electronics’ DC voltages. Able to provide full power in temperatures ranging from -20 to positive 50 degrees Celsius and 50% power above 70 degrees Celsius, these medical grade devices are a robust, quiet way to provide power for your next application.

8/8/2016 3:51:40 PM

TDK Lambda CUS200M AC DC Converters DigiKey Daily

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 12V 200WCUS200M-12AC/DC CONVERTER 12V 200W49 - Inmediata$122.19Ver detalles
AC/DC CONVERTER 18V 200WCUS200M-18AC/DC CONVERTER 18V 200W639 - Inmediata
612 - Stock en fábrica
$122.19Ver detalles
AC/DC CONVERTER 24V 200WCUS200M-24AC/DC CONVERTER 24V 200W56 - Inmediata$111.09Ver detalles
AC/DC CONVERTER 48V 200WCUS200M-48AC/DC CONVERTER 48V 200W0 - Inmediata$122.19Ver detalles
AC/DC CONVERTER 36V 200WCUS200M-36AC/DC CONVERTER 36V 200W24 - Inmediata$111.09Ver detalles
AC/DC CONVERTER 12V 200WCUS200M-12/AAC/DC CONVERTER 12V 200W0 - Inmediata$134.39Ver detalles
AC/DC CONVERTER 18V 200WCUS200M-18/AAC/DC CONVERTER 18V 200W1 - Inmediata$134.39Ver detalles
AC/DC CONVERTER 24V 200WCUS200M-24/AAC/DC CONVERTER 24V 200W190 - Inmediata
20 - Stock en fábrica
$134.39Ver detalles
AC/DC CONVERTER 36V 200WCUS200M-36/AAC/DC CONVERTER 36V 200W3 - Inmediata
9 - Stock en fábrica
$134.39Ver detalles
AC/DC CONVERTER 24V 200WCUS200M-48/AAC/DC CONVERTER 24V 200W1 - Inmediata$134.39Ver detalles