STCC08

AC Switches Family, Part Two

STMicroelectronics

This presentation will provide an overview of the AC Switches Family product offerings from STMicroelectronics. There will be examples of typical applications and product usage. The available packages will be presented, as well as the current UL, RoHS, and Halogen status. The STCC08, a monitoring device for use with AC switches will also be discussed.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónVoltaje - Disparador de compuerta (Vgt) (Máx.)Cantidad disponiblePrecio
TRIAC SENS GATE 800V 16A D2PAKT1610-800G-TRTRIAC SENS GATE 800V 16A D2PAK1.3 V2625 - Inmediata$1.82Ver detalles
TRIAC SENS GATE 600V 8A TO220ABT810T-6ITRIAC SENS GATE 600V 8A TO220AB1.3 V0 - Inmediata$0.34Ver detalles
TRIAC ALTERNISTOR 600V 8A TO220T820T-6ITRIAC ALTERNISTOR 600V 8A TO2201.3 V0 - Inmediata$0.34Ver detalles
TRIAC 600V 8A TO220ABT825T-6ITRIAC 600V 8A TO220AB1.3 V0 - Inmediata$0.34Ver detalles
TRIAC ALTERNISTOR 600V 8A TO220T835T-6ITRIAC ALTERNISTOR 600V 8A TO2201.3 V82 - Inmediata$1.42Ver detalles
TRIAC SENS GATE 800V 6A TO220BTA06-800TWRGTRIAC SENS GATE 800V 6A TO2201.3 V2525 - Inmediata$1.39Ver detalles
TRIAC SENS GATE 800V 6A TO220ACST610-8TTRIAC SENS GATE 800V 6A TO2201 V101058 - Inmediata$1.66Ver detalles
TRIAC SENS GATE 800V TO220FPABACST610-8FPTRIAC SENS GATE 800V TO220FPAB1 V1994 - Inmediata$1.54Ver detalles
TRIAC SENS GATE 800V TO220FPABACST410-8FPTRIAC SENS GATE 800V TO220FPAB1 V55 - Inmediata$1.44Ver detalles
TRIAC 800V 8A D2PAKACST830-8GTRTRIAC 800V 8A D2PAK1 V6901 - Inmediata$2.00Ver detalles
PTM Published on: 2013-03-07