In the example circuit shown here, the RF2001T4G is connected to IGBTs and used within an LC Resonance Circuit. This particular FRD is rated at Vr = 400V and Io = 20A, with a reverse recovery time of only 30nS. It is offered in a TO-220 package.
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
In the example circuit shown here, the RF2001T4G is connected to IGBTs and used within an LC Resonance Circuit. This particular FRD is rated at Vr = 400V and Io = 20A, with a reverse recovery time of only 30nS. It is offered in a TO-220 package.
¡Gracias!
¡Esté atento a las noticias y actualizaciones de DigiKey que llegarán a su bandeja de entrada!
Ingrese una dirección de correo electrónico
Acepte marcando la casilla