Power Package Roadmap

Diodes Overview

ROHM Semiconductor (Passive)

This tutorial will be focusing on specific series models from four sectors of diodes offered by ROHM including; the RF Series from the Fast Recovery Diodes (FRDs) sector, the RR Series from the Rectifier Diodes sector, the RB Series from the Schottky Diodes sector, and multiple series from the Zener Diodes sector.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónVoltaje - CC inverso (Vr) (Máx.)Corriente - Promedio rectificado (Io) (por diodo)Cantidad disponiblePrecioVer detalles
DIODE ARRAY GP 20V 100MA SMD3DA204KT146DIODE ARRAY GP 20V 100MA SMD320 V100mA3625 - Inmediata$0.29Ver detalles
DIODE ARRAY GP 20V 100MA EMD3DA221TLDIODE ARRAY GP 20V 100MA EMD320 V100mA13736 - Inmediata$0.31Ver detalles
DIODE ARRAY GP 80V 100MA UMD4DA227TLDIODE ARRAY GP 80V 100MA UMD480 V100mA0 - Inmediata$0.62Ver detalles
DIODE ARRAY GP 80V 100MA SMD3DA228KT146DIODE ARRAY GP 80V 100MA SMD380 V100mA7957 - Inmediata$0.40Ver detalles
DIODE ARRAY GP 80V 100MA SMD3DAN202KT146DIODE ARRAY GP 80V 100MA SMD380 V100mA1226 - Inmediata$0.26Ver detalles
DIODE ARRAY GP 80V 100MA UMD3DAN202UT106DIODE ARRAY GP 80V 100MA UMD380 V100mA1822 - Inmediata$0.28Ver detalles
DIODE ARRAY GP 80V 100MA SMD3DAN217T146DIODE ARRAY GP 80V 100MA SMD380 V100mA16717 - Inmediata$0.18Ver detalles
DIODE ARRAY GP 80V 100MA SMD3DAP202KT146DIODE ARRAY GP 80V 100MA SMD380 V100mA5649 - Inmediata$0.28Ver detalles
DIODE ARRAY GP 80V 100MA UMD3DAP202UT106DIODE ARRAY GP 80V 100MA UMD380 V100mA0 - Inmediata$0.27Ver detalles
PTM Published on: 2012-01-12