FLEXO® Clean Cut Products

Techflex's FLEXO® Clean Cut uncoated fray resistance sleeving

Image of Techflex's FLEXO® Clean Cut ProductsTechflex's FLEXO® Clean Cut (CC) is ideal for field installers and other situations where access to a hot knife is impossible. CC's fray-resistant properties allows frequent expansion at the severed end without unraveling. When cut with a hot knife, CC produces a virtually frayless end.

By adjusting the physical characteristics of the polyethylene terepthalate filaments, the engineers at Techflex have produced a product with the same specifications as their PET with the unique advantage of being able to cut the material with ordinary scissors and still maintain an extraordinarily fray-resistant end.

Clean Cut sets the highest standard for uncoated fray resistance sleeving products.

Features
  • Resists fraying when cut with scissors
  • Increased braid density for fuller coverage
  • High abrasion resistance
  • Temperature range -94°F to 257°F
  • Melt temperature 482°F

FLEXO Clean Cut Products

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
EXPAND SLEEVING 1/8"X1000' BLKCCP0.13BK1000EXPAND SLEEVING 1/8"X1000' BLK60 - Inmediata$114.39Ver detalles
EXPAND SLEEVING 1/8" X 100' BLKCCP0.13BK100EXPAND SLEEVING 1/8" X 100' BLK101 - Inmediata$21.03Ver detalles
EXPAND SLEEVE 1/4" X 1000' BLKCCP0.25BK1000EXPAND SLEEVE 1/4" X 1000' BLK125 - Inmediata$137.32Ver detalles
EXPAND SLEEVING 1/4" X 100' BLKCCP0.25BK100EXPAND SLEEVING 1/4" X 100' BLK742 - Inmediata$23.74Ver detalles
EXPAND SLEEVING 3/8" X 500' BLKCCP0.38BK500EXPAND SLEEVING 3/8" X 500' BLK0 - Inmediata$108.59Ver detalles
EXPAND SLEEVING 3/8" X 100' BLKCCP0.38BK100EXPAND SLEEVING 3/8" X 100' BLK234 - Inmediata$31.73Ver detalles
EXPAND SLEEVE 1/2" X 500' BLACKCCP0.50BK500EXPAND SLEEVE 1/2" X 500' BLACK0 - Inmediata$120.50Ver detalles
EXPAND SLEEVE 1/2" X 100' BLACKCCP0.50BK100EXPAND SLEEVE 1/2" X 100' BLACK495 - Inmediata$34.34Ver detalles
EXPAND SLEEVING 3/4" X 250' BLKCCP0.75BK250EXPAND SLEEVING 3/4" X 250' BLK180 - Inmediata$79.08Ver detalles
EXPAND SLEEVE 3/4" X 75' BLACKCCP0.75BK75EXPAND SLEEVE 3/4" X 75' BLACK121 - Inmediata$33.04Ver detalles
EXPAND SLEEV 1/4"X1000' BLK/WHTCCF0.25TB1000EXPAND SLEEV 1/4"X1000' BLK/WHT40 - Inmediata$258.10Ver detalles
EXPAND SLEEV 1/4"X100' BLK/WHTCCF0.25TB100EXPAND SLEEV 1/4"X100' BLK/WHT0 - Inmediata$38.23Ver detalles
Publicado: 2011-01-17