Clean Cut FR Sleeving

Techflex's clean cut FR cuts easily and neatly with scissors and is fire retardant

Image of Techflex's Clean Cut FR SleevingTechflex's Clean Cut FR (flame retardant) has all of the same qualities that make their standard Clean Cut so easy to cut and install, with the added advantage of a flame inhibitor to provide an extra level of safety in certain applications.

Under normal conditions, Clean Cut FR will quickly self-extinguish and minimize flame spread and incidental damage to surrounding components.

The combination of flame retardance, easy installation, and nearly complete coverage makes Clean Cut FR an ideal solution for many industrial and advanced engineering applications. 

Features
  • VW-1, Mil-202 approved
  • Cut and abrasion resistant
  • Expands for easy installation
  • Halogen free
  • Temperature range -94°F to 257°F
  • Melting temperature 482°F

Clean Cut FR Sleeving

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
EXPAND SLEEV 1/8"X1000' BLK/WHTCCF0.13TB1000EXPAND SLEEV 1/8"X1000' BLK/WHT74 - Inmediata$215.01Ver detalles
EXPAND SLEEV 1/8"X100' BLK/WHTCCF0.13TB100EXPAND SLEEV 1/8"X100' BLK/WHT53 - Inmediata$33.04Ver detalles
EXPAND SLEEV 1/4"X1000' BLK/WHTCCF0.25TB1000EXPAND SLEEV 1/4"X1000' BLK/WHT40 - Inmediata$258.10Ver detalles
EXPAND SLEEV 1/4"X100' BLK/WHTCCF0.25TB100EXPAND SLEEV 1/4"X100' BLK/WHT0 - Inmediata$38.23Ver detalles
EXPAND SLEEV 3/8"X500' BLK/WHTCCF0.38TB500EXPAND SLEEV 3/8"X500' BLK/WHT68 - Inmediata$198.63Ver detalles
EXPAND SLEEV 3/8"X100' BLK/WHTCCF0.38TB100EXPAND SLEEV 3/8"X100' BLK/WHT72 - Inmediata$52.18Ver detalles
EXPAND SLEEVE 1/2"X500' BLK/WHTCCF0.50TB500EXPAND SLEEVE 1/2"X500' BLK/WHT42 - Inmediata$215.01Ver detalles
EXPAND SLEEVE 1/2"X100' BLK/WHTCCF0.50TB100EXPAND SLEEVE 1/2"X100' BLK/WHT102 - Inmediata$55.91Ver detalles
EXPAND SLEEV 3/4"X250' BLK/WHTCCF0.75TB250EXPAND SLEEV 3/4"X250' BLK/WHT42 - Inmediata$145.83Ver detalles
EXPAND SLEEVE 3/4"X75' BLK/WHTCCF0.75TB75EXPAND SLEEVE 3/4"X75' BLK/WHT13 - Inmediata$54.98Ver detalles
EXPAND SLEEVE 1" X 250' BLK/WHTCCF1.00TB250EXPAND SLEEVE 1" X 250' BLK/WHT32 - Inmediata$162.68Ver detalles
EXPAND SLEEVE 1" X 50' BLK/WHTCCF1.00TB50EXPAND SLEEVE 1" X 50' BLK/WHT14 - Inmediata$43.99Ver detalles
EXPAND SLEEVE 1" X 250' BLK/WHTCCF1.25TB250EXPAND SLEEVE 1" X 250' BLK/WHT1 - Inmediata$204.10Ver detalles
EXPAND SLEEVE 1" X 50' BLK/WHTCCF1.25TB50EXPAND SLEEVE 1" X 50' BLK/WHT11 - Inmediata$53.42Ver detalles
EXPAND SLEEVE 1.5"X250' BLK/WHTCCF1.50TB250EXPAND SLEEVE 1.5"X250' BLK/WHT1 - Inmediata$325.71Ver detalles
EXPAND SLEEVE 1.5"X50' BLK/WHTCCF1.50TB50EXPAND SLEEVE 1.5"X50' BLK/WHT0 - Inmediata$82.58Ver detalles
Publicado: 2011-01-18