Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
RF Low Frequency RF MicroReader Slide 2

TI’s low frequency MicroReader is equipped with a standard Serial Communications Interface (SCI) which may be directly connected to commonly used system controllers. This device works together with a 47 mH, low-Q antenna which results in the system not requiring any tuning. The MicroReader can interrogate all TI low frequency transponders and requires a single 5V supply making it possible to be easily operated with battery power. Other features include a low power consumption (100 mA when transmitting), support for both wireless and wired synchronization techniques, control by input signals or via the serial command protocol, two outputs available to show the reader status, and standard industry operating temperature range.

PTM Published on: 2009-03-16