Demonstration circuit 1989B-A is a high efficiency, high density, μModule regulator with 4.5V to 17V input range. The output voltage is adjustable from 0.5V to 4V, and it can supply 50A maximum load current. The demo board has two LTM®4676A μModule regulators, and the LTM4676A is a dual 13A or single 26A step-down regulator with PMBus power system management. Please see LTM4676A data sheet for more detailed information.
DC1989B-A powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter. To fully explore the extensive power system management features of the part, download the GUI software LTpowerPlay™ onto your PC and use LTC’s I2C/SMBus/PMBus dongle DC1613A to connect to the board. LTpowerPlay allows the user to reconfigure the part on the fly and store the configuration in EEPROM, view telemetry of voltage, current, temperature and fault status.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | DC1989B-A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1 V
|
| Current Out |
50 A
|
| Voltage In |
4.5 ~ 17 V
|
| Efficiency @ Conditions |
>83%, 12V in, 1V @ 5.1 ~ 50 A
>80%, 5V in, 1V @ 5 ~ 50 A |
| Voltage Out Range |
0.5 ~ 4 V
|
| Features |
Current Limit (Adj. or Fixed)
I²C Interface Over Voltage Protection PMBus Interface Shutdown, Enable, Standby Synchronizable Under Voltage Protection, Brown-Out |
| Switching Frequency |
350 kHz
|
| Standby Current [Typical] |
50 µA
|
| Quiescent Current [Typical] |
40 mA
|
| Component Count + Extras |
123 + 41
|
| Internal Switch |
No
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Power: Auxiliary Power Supply
|
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part | |
| Date Created By Author | |
| Date Added To Library | 2016-12 |