LM5017ISOEVAL: 10 and 9.5V @ 300mA Total, 20 ~ 100V in

Summary

An isolated bias supply is implemented in this evaluation board with LM5017 Constant-On-Time regulator. LM5017 regulator integrates both the high- and low-side power switches essential for creating isolated buck converter.

Board specifications are as follows:
• Input Range: 20 V to 100 V
• Primary Output Voltage: 10 V
• Secondary (Isolated) Output Voltage: 9.5 V
• Maximum Load Current (Primary + Secondary): 300 mA
• Maximum Power Output: 3 W
• Nominal Switching Frequency: 750 kHz
• Efficiency (FIN = 48 V, IOUT2 = 300 mA): 76 percent
• Board size: 2 inch x 2 inch

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Multi Output
Eval Board Part Number 296-37051-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Isolated + 1 Non
Voltage Out: Highest Current First 9.5V, 10V
Current Out 3W (300mA Total)
Voltage In 20 ~ 100 V
Efficiency @ Conditions >80%, 36V in, 10V @ 130 ~ 300 mA
>73%, 48V in, 10V @ 100 ~ 300 mA
>70%, 72V in, 10V @ 220 ~ 300 mA
Voltage Out Range - Fixed
Features Current Limit (Adj. or Fixed)
Over Current Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 750 kHz
Standby Current [Typical] 50 µA
Quiescent Current [Typical] 1.75 mA
Component Count + Extras 22 + 0
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Automotive
RF: Metering
Telecom
Standby Current [Maximum] 225 µA
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part LM5017
Date Created By Author 2012-01
Date Added To Library 2015-05

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: