| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out |
-24 V
|
| Current Out |
200 mA
|
| Output Power |
4.8 W
|
| Features |
Current Limit (Adj. or Fixed)
Open Circuit Protection Over Current Protection Short Circuit Protection Thermal Protection |
| Efficiency @ Conditions |
>75%, 135 VAC, 0.05 ~ 0.2 A
>75%, 120 VAC, 0.05 ~ 0.2 A >72%, 85 VAC, 0.04 ~ 0.2 A |
| No-load Input Power @ Voltage |
- Not Given
|
| Switching Frequency |
66 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
15 + 0
|
| Voltage In |
85 ~ 135 VAC
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Factory Automation
Lighting: LED Commercial Lighting Lighting: LED Home Lighting |
| Main I.C. Base Part |
LNK306
|
| Date Created By Author | 2005-05 |
| Date Added To Library | 2014-06 |
¡Gracias!
¡Esté atento a las noticias y actualizaciones de DigiKey que llegarán a su bandeja de entrada!
Ingrese una dirección de correo electrónico
Acepte marcando la casilla