The RDK-736 evaluation board describes a non-isolated flyback converter designed to provide dual output of 5 V at 200 mA and 12 V at 500 mA from a wide input voltage range of 85 VAC to 440 VAC. This adapter utilizes the LNK3696P from the LinkSwitch-XT2 900 V family of devices.
The LinkSwitch-XT2 900 V family of devices integrates a high-voltage power MOSFET with an internal oscillator and ON/OFF controller inside a single monolithic IC. Unlike conventional pulse width modulation (PWM) controllers, LinkSwitchXT2 900 V devices utilize a simple ON/OFF control scheme combined with an internal current limit circuitry to regulate the output voltage. The LNK3696P IC was used in a non-isolated flyback with dual output (12 V and 5 V) delivering 500 mA and 200 mA respectively.
Output voltage regulation: 12 V ±10%, 5 V ±5%
<120 mW no-load input power at 230 VAC
>6 dB conducted EMI margin
No optocoupler or Zener diode required for regulation
Can withstand up to 450 VAC line input
| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | 596-RDK-736-ND |
| Eval Board Supplier | Power Integrations |
| Eval Board |
Normally In Stock
|
| AC Voltage |
Universal (115 / 230V)
|
| Outputs and Type |
2 Non-Isolated
|
| Voltage Out: Highest Current First |
5V, 12V
|
| Current Out |
500mA, 200mA
|
| Output Power |
7 W
|
| Efficiency @ Conditions |
>82%, 115 ~ 340 VAC, @ 100% load
|
| No-load Input Power @ Voltage |
<120 mW @ 230 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection Thermal Protection |
| Switching Frequency |
66 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
38 + 6
|
| Voltage In |
85 ~ 440 VAC
|
| Application / Target Market |
Distributed Power Systems
Power: AC Adapters |
| Design Author |
Power Integrations
|
| Main I.C. Base Part |
LNK3696
|
| Date Created By Author | 2020-06 |
| Date Added To Library | 2020-12 |