VideoLibrary

Recom RAC04-GA Series | DigiKey Daily

RECOM’s RAC04-GA series are compact power modules are ideal for board-level AC/DC conversion in appliances, telecom, networking, and industrial applications. The modules provide a regulated and isolated 4 W output from a universal input with a built-in filter to meet Class A EMC requirements, all in a low-profile PCB mount package. RAC04-GA modules provide continuous short circuit protection and hiccup mode overvoltage and overcurrent protection, all with auto recovery. The supplies operate on natural convection without derating up to 70°C, and derate linearly to 60% output power at 85°C.

9/19/2017 9:04:26 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 5V 1WRAC01-05SGAAC/DC CONVERTER 5V 1W2 - Inmediata$7.35Ver detalles
AC/DC CONVERTER 5V 1WRAC01-05SGBAC/DC CONVERTER 5V 1W85 - Inmediata$7.35Ver detalles
AC/DC CONVERTER 12V 1WRAC01-12SGAAC/DC CONVERTER 12V 1W20 - Inmediata$7.35Ver detalles
AC/DC CONVERTER 12V 1WRAC01-12SGBAC/DC CONVERTER 12V 1W294 - Inmediata$7.35Ver detalles
AC/DC CONVERTER 5V 2WRAC02-05SGAAC/DC CONVERTER 5V 2W231 - Inmediata$8.17Ver detalles
AC/DC CONVERTER 12V 2WRAC02-12SGAAC/DC CONVERTER 12V 2W33 - Inmediata$8.17Ver detalles
AC/DC CONVERTER 5V 2WRAC02-05SGBAC/DC CONVERTER 5V 2W799 - Inmediata$8.17Ver detalles
AC/DC CONVERTER 12V 2WRAC02-12SGBAC/DC CONVERTER 12V 2W38 - Inmediata$8.17Ver detalles