VideoLibrary

Recom RAC01-G and RAC02-G Series | DigiKey Daily

RECOM’s RAC01-GA series of AC/DC power supplies were specially designed to continuously and efficiently power smart building infrastructures. They offer a broad nominal input voltage range from 100VAC to 240VAC for worldwide use, and they operate over a wide temperature range from -25°C to +80°C . The power supplies are over-current and short-circuit protected and certified to the EN60335 household norm. The RAC01-GA series fit into a tiny 33.7 x 22.2 x 19.0 mm package , making them ideal for PCB mounted, compact, board level industrial applications. To learn more, visit this product page on digikey.com.

7/19/2017 7:30:58 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónTipoCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 5V 1WRAC01-05SGAAC/DC CONVERTER 5V 1WEncerrado240 - Inmediata$7.40Ver detalles
AC/DC CONVERTER 5V 2WRAC02-05SGAAC/DC CONVERTER 5V 2WEncerrado230 - Inmediata$8.23Ver detalles
AC/DC CONVERTER 12V 1WRAC01-12SGAAC/DC CONVERTER 12V 1WEncerrado20 - Inmediata$7.40Ver detalles
AC/DC CONVERTER 12V 2WRAC02-12SGAAC/DC CONVERTER 12V 2WEncerrado33 - Inmediata$8.23Ver detalles
AC/DC CONVERTER 12V 1WRAC01-12SGBAC/DC CONVERTER 12V 1WEncerrado254 - Inmediata$7.40Ver detalles
AC/DC CONVERTER 5V 1WRAC01-05SGBAC/DC CONVERTER 5V 1WEncerrado85 - Inmediata$7.40Ver detalles
AC/DC CONVERTER 12V 2WRAC02-12SGBAC/DC CONVERTER 12V 2WEncerrado38 - Inmediata$8.23Ver detalles
AC/DC CONVERTER 5V 2WRAC02-05SGBAC/DC CONVERTER 5V 2WEncerrado799 - Inmediata$8.23Ver detalles