1kW BLDC motor solution
In this Brushless DC motor evaluation board from Panjit, the PFC outputs are between 380 and 400V achieves high efficiency while maintaining a high-power factor. The board includes the Ultra-low Vf Bridge, Super Junction MOSFET, SiC Diode and Schottky diode.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | GBJ2506ULV_T0_00601 | BRIDGE RECT 1P 600V 25A GBJ-2 | 3498 - Inmediata | $3.47 | Ver detalles |
![]() | ![]() | PJMH099N60EC_T0_00601 | 600V/ 99M / 39A/ EASY TO DRIVER | 1500 - Inmediata | $6.48 | Ver detalles |
![]() | ![]() | PCDP1665GB_T0_00601 | DIODE SIL CARB 650V 16A TO220AC | 2000 - Inmediata | $4.36 | Ver detalles |
![]() | ![]() | PJMF990N65EC_T0_00001 | 650V SUPER JUNCTION MOSFET | 2000 - Inmediata | $2.42 | Ver detalles |
![]() | ![]() | MBR10100CT_T0_00001 | DIODE ARR SCHOT 100V 10A TO220AB | 3832 - Inmediata | $0.79 | Ver detalles |
![]() | ![]() | PJMF125N60FRC_T0_00601 | 600V/ 125M / 30A/ SJ MOSFET WITH | 2000 - Inmediata | $5.11 | Ver detalles |