VideoLibrary

Littlefuse 514 Series Fuses | DigiKey Daily

Littelfuse 514 series fuses are ceramic body fuses designed for AC overcurrent protection in HVAC, smart meters, UPS, three-phase supplies, and other high energy applications. 514 series fuses offer current ratings up to 12.5 A with a max voltage rating of 500 VAC, and a max interrupt rating of 5000 A at 500 VAC. The fuses have a compact 6.3 x 32 mm package that is RoHS compliant and lead free. The fuses are available in cartridge form for inserting into a socket, or with axial leads in solder down applications. Littelfuse 514 series fuses have UL and CE approvals, and an operating temperature range of -55°C to +125°C.

11/21/2017 6:08:09 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
FUSE CERAMIC 1.6A 500VAC 3AB 3AG051401.6MXPFUSE CERAMIC 1.6A 500VAC 3AB 3AG0 - Inmediata$5.84Ver detalles
FUSE CERAMIC 2A 500VAC 3AB 3AG0514002.MXPFUSE CERAMIC 2A 500VAC 3AB 3AG0 - Inmediata$5.84Ver detalles
FUSE CERAMIC 6.3A 500VAC 3AB 3AG051406.3MXPFUSE CERAMIC 6.3A 500VAC 3AB 3AG116 - Inmediata$5.84Ver detalles
FUSE CERM 3.15A 500VAC 3AB 3AG05143.15MXPFUSE CERM 3.15A 500VAC 3AB 3AG1130 - Inmediata$5.84Ver detalles
FUSE CERAMIC 8A 500VAC 3AB 3AG0514008.MXPFUSE CERAMIC 8A 500VAC 3AB 3AG295 - Inmediata$5.84Ver detalles
FUSE CERAMIC 4A 500VAC 3AB 3AG0514004.MXPFUSE CERAMIC 4A 500VAC 3AB 3AG881 - Inmediata$5.84Ver detalles
FUSE CERAMIC 5A 500VAC 3AB 3AG0514005.MXPFUSE CERAMIC 5A 500VAC 3AB 3AG1063 - Inmediata$5.84Ver detalles
FUSE CERM 12.5A 500VAC 3AB 3AG051412.5MXPFUSE CERM 12.5A 500VAC 3AB 3AG256 - Inmediata$6.41Ver detalles
FUSE CERAMIC 10A 500VAC 3AB 3AG0514010.MXPFUSE CERAMIC 10A 500VAC 3AB 3AG1378 - Inmediata$6.41Ver detalles
FUSE CERAMIC 1.6A 500VAC 3AB 3AG051401.6MXEPFUSE CERAMIC 1.6A 500VAC 3AB 3AG810 - Inmediata$5.84Ver detalles
FUSE CERAMIC 2A 500VAC 3AB 3AG0514002.MXEPFUSE CERAMIC 2A 500VAC 3AB 3AG1085 - Inmediata$5.84Ver detalles
FUSE CERAMIC 4A 500VAC 3AB 3AG0514004.MXEPFUSE CERAMIC 4A 500VAC 3AB 3AG354 - Inmediata$5.84Ver detalles
FUSE CERAMIC 5A 500VAC 3AB 3AG0514005.MXEPFUSE CERAMIC 5A 500VAC 3AB 3AG976 - Inmediata$5.84Ver detalles
FUSE CERAMIC 6.3A 500VAC 3AB 3AG051406.3MXEPFUSE CERAMIC 6.3A 500VAC 3AB 3AG890 - Inmediata$5.84Ver detalles
FUSE CERAMIC 8A 500VAC 3AB 3AG0514008.MXEPFUSE CERAMIC 8A 500VAC 3AB 3AG1032 - Inmediata$5.84Ver detalles
FUSE CERM 3.15A 500VAC 3AB 3AG05143.15MXEPFUSE CERM 3.15A 500VAC 3AB 3AG167 - Inmediata$5.84Ver detalles
FUSE CERAMIC 10A 500VAC 3AB 3AG0514010.MXEPFUSE CERAMIC 10A 500VAC 3AB 3AG0 - Inmediata$6.41Ver detalles
FUSE CERM 12.5A 500VAC 3AB 3AG051412.5MXEPFUSE CERM 12.5A 500VAC 3AB 3AG970 - Inmediata$6.41Ver detalles