Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
SWS-Slide2

TDK-Lambda’s SWS1000L series is a range of ultra low profile, low acoustic noise power supplies that are ideal for use in medical systems or industrial products. This series is available in a variety of nominal output voltages that range from 3.3V to 60V. The units can deliver 1000W of power over a wide AC input voltage range for worldwide use. The power supplies have both medical and ITE safety certification and will operate from -20°C to 74°C with derating above 50°C.

PTM Published on: 2010-05-19