The performance characteristics of TG-X are shown on this slide. The thermal conductivity is 12.0 W/m.k and the hardness is 60 Shore 00. This gives a good combination of softness and thermal performance which allows use in a number of applications.
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
The performance characteristics of TG-X are shown on this slide. The thermal conductivity is 12.0 W/m.k and the hardness is 60 Shore 00. This gives a good combination of softness and thermal performance which allows use in a number of applications.
¡Gracias!
¡Esté atento a las noticias y actualizaciones de DigiKey que llegarán a su bandeja de entrada!
Ingrese una dirección de correo electrónico
Acepte marcando la casilla