Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
ULS-Slide2

The ULS 30W features an industry standard, DOSA compatible, low profile, sixteenth-brick package with a wide 2:1 input range of 36-75V. It can supply 12V at up to 2.5A, or 15V at up to 2A. These DC/DC converters boast tight line and load regulation of ±0.125% of the output voltage with no minimum load required. For systems requiring controlled startup or shutdown, remote On/Off control is available with negative or positive polarity. Users can also trim the output voltage of the ULS 30W series up by 10% or down by 20% with an external trim resistor. In addition, the ULS 30W series operates within the industrial temperature range of -40°C to 85°C and offers input-output isolation with basic protection up to 2250VDC. They are certified to meet UL/EN/IEC 60950-1 2nd edition safety approvals and are RoHS-6 compliant. Surface mount packages and various pin lengths for the thru-hole version are available.

PTM Published on: 2011-12-19