Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
NCM6 Series of Single/Dual Output DC-DC Converters Slide 5

On this slide shown here a list of the available models along with summary specifications. For each model shown, there is a counterpart with the control pin option. This is designated by adding the letter “E” before the trailing letter C; for example, NCM6D0505EC. Thus, there are actually forty-two available models in the series. The specifications delineated here are the same with or without the control pin option. Note particularly the tight line regulation, with a typical response of just 0.002%. As these units do have a 10% minimum load requirement, the load regulation figures are valid over the load range of 10-100% of rated output current. Note also that while the series has a nominal output power rating of 6 W, the 3.3 V output models achieve 5 W. Lastly, as previously noted, while the 12 V and 48 V input ranges have a 4:1 span, the 5 V input spans a 2:1 range of 4.5-9 V.  Complete product specifications can be found on the product datasheet available through Digi-Key.

PTM Published on: 2014-05-19