FLEXO® Super Duty Sleeving

Techflex's FLEXO Super Duty is flexible for easy installation

Image of Techflex's Flexo® Super Duty Sleeving Techflex's FLEXO Super Duty (SD) is braided from .020" Nylon® 6-6 Polyamide monofilament. Heavy-duty and flexible, this sleeving is extremely versatile. Excellent durability makes SD ideal for a wide range of industrial applications and other jobs where high abrasion protection is needed.

Super Duty will outperform the competition's dual monofilament sleeving. SD is also more economical and easy to use. Cut cleanly with a hot knife to leave a neat, sealed end.

Features
  • Extreme abrasion and cut resistance
  • Full coverage
  • Resists gasoline, UV, solvents, salt water, and chemicals
  • Custom lengths available
  • Braided from 20 mil nylon monofilament
  • Halogen free

FLEXO Super Duty Sleeving

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
EXPAND SLEEVING 1/4" X 500' BLKSDN0.25BK500EXPAND SLEEVING 1/4" X 500' BLK55 - Inmediata$172.34Ver detalles
EXPAND SLEEVING 1/4" X 100' BLKSDN0.25BK100EXPAND SLEEVING 1/4" X 100' BLK46 - Inmediata$47.31Ver detalles
EXPAND SLEEVE 1/2" X 250' BLACKSDN0.50BK250EXPAND SLEEVE 1/2" X 250' BLACK7 - Inmediata$145.98Ver detalles
EXPAND SLEEVE 1/2" X 100' BLACKSDN0.50BK100EXPAND SLEEVE 1/2" X 100' BLACK0 - Inmediata$84.68Ver detalles
EXPAND SLEEVE 3/4" X 50' BLACKSDN0.75BK50EXPAND SLEEVE 3/4" X 50' BLACK13 - Inmediata$57.65Ver detalles
EXPANDABLE SLEEVE 1" X 250' BLKSDN1.00BK250EXPANDABLE SLEEVE 1" X 250' BLK0 - Inmediata$210.72Ver detalles
EXPAND SLEEVING 1" X 50' BLACKSDN1.00BK50EXPAND SLEEVING 1" X 50' BLACK4 - Inmediata$53.94Ver detalles
EXPAND SLEEVE 1.25" X 250' BLKSDN1.25BK250EXPAND SLEEVE 1.25" X 250' BLK0 - Inmediata$217.56Ver detalles
EXPAND SLEEVE 1.25" X 50' BLACKSDN1.25BK50EXPAND SLEEVE 1.25" X 50' BLACK1 - Inmediata$54.67Ver detalles
Publicado: 2011-02-04