Commercial Surface-Mount Capacitors

SURGE's capacitors are RoHS and REACH compliant

Image of SURGE's Surface-Mount CapacitorsSURGE offers a variety of surface-mount capacitors including standard, low-impedance, high-temperature, and high-endurance aluminum electrolytic capacitors, solid organic polymer, and hybrid polymer aluminum capacitors. These capacitors are ideal for smoothing, buffering, and filtering applications.

Features
  • Voltage range: 4 V to 450 V
  • Temperature range: up to +150°C
  • Load-life up to 7,000 hrs (aluminum electrolytic), 20,000 hrs (solid polymer), and 10,000 hrs (hybrid polymer)
  • RoHS and REACH compliant
  • Halogen-free
Applications
  • Digital appliances
  • Networking and communication
  • Smoothing, buffering, and filtering

Aluminum Electrolytic Capacitors

ImagenNúmero de pieza del fabricanteDescripciónVoltaje nominalTemperatura de funcionamientoSeparación del conductorCantidad disponiblePrecioVer detalles
CAP ALUM 10UF 20% 16V SMDVE-100M1CTR-0405SCAP ALUM 10UF 20% 16V SMD16 V-40°C ~ 85°C-533 - Inmediata$0.32Ver detalles
CAP ALUM 10UF 20% 50V SMDVE-100M1HTR-0505SCAP ALUM 10UF 20% 50V SMD50 V-40°C ~ 85°C-760 - Inmediata$0.34Ver detalles

Aluminum Polymer Capacitors

ImagenNúmero de pieza del fabricanteDescripciónVoltaje nominalTemperatura de funcionamientoClasificaciónCantidad disponiblePrecioVer detalles
CAP ALUMHYB 100UF 20% 25V SMDHBV101M1ETR-0608SCAP ALUMHYB 100UF 20% 25V SMD25 V-55°C ~ 105°C-0$0.21Ver detalles
CAP ALUM HYB 100UF 20% 50V SMDHBV101M1HTR-1010SCAP ALUM HYB 100UF 20% 50V SMD50 V-55°C ~ 105°C-0$1.00Ver detalles
CAP ALUM HYB 220UF 20% 25V SMDHBV221M1ETR-0810SCAP ALUM HYB 220UF 20% 25V SMD25 V-55°C ~ 105°C-0$0.73Ver detalles
CAP ALUM HYB 330UF 20% 25V SMDHBV331M1ETR-1010SCAP ALUM HYB 330UF 20% 25V SMD25 V-55°C ~ 105°C-500 - Inmediata$0.88Ver detalles
CAP ALUM HYB 470UF 20% 16V SMDHBV471M1CTR-1010SCAP ALUM HYB 470UF 20% 16V SMD16 V-55°C ~ 105°C-0$0.88Ver detalles
Publicado: 2020-10-19