Standard Stepper Motor Series

Motors for medical, industrial, and valve markets from NMB

Standard Stepper Motor SeriesThe standard hybrid stepper motor line from NMB Technologies includes popular models in NEMA size 17, 23, and 34. Also as a standard, a 2.9 inch round model with the same mounting as a NEMA 23 is available. This 2.9 inch model provides more torque with a larger rotor without increasing mounting layout motor size. These standard type step motors are ideal for the medical, industrial, and valve markets.

All of the NMB brushless and standard step motors are available for customization of integrated electronics for easy application development, systems reduction, and project proofing.

17PY Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
STEP MOTOR HYBRID DUAL SHAFT 24V17PY-Z455-99VSSTEP MOTOR HYBRID DUAL SHAFT 24V127 - Inmediata$34.84Ver detalles
STEP MOTOR HYBRID UNIPOLAR 24V17PY-Z053-00VSSTEP MOTOR HYBRID UNIPOLAR 24V10 - Inmediata$48.11Ver detalles
STEP MOTOR HYBRID DUAL SHAFT 24V17PY-Z053-99VSSTEP MOTOR HYBRID DUAL SHAFT 24V9 - Inmediata$50.65Ver detalles

23KM Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
STEP MOTOR HYBRID UNIPOLAR 24V23KM-K267-00VSTEP MOTOR HYBRID UNIPOLAR 24V47 - Inmediata$60.53Ver detalles
STEP MOTOR HYBRID UNIPOLAR 24V23KM-K244-00VSTEP MOTOR HYBRID UNIPOLAR 24V54 - Inmediata$60.53Ver detalles
STEP MOTOR HYBRID UNIPOLAR 24V23KM-K251-00VSTEP MOTOR HYBRID UNIPOLAR 24V33 - Inmediata$60.53Ver detalles

29SM Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
STEP MOTOR HYBRID UNIPOLAR 24V29SM-K550-00VSTEP MOTOR HYBRID UNIPOLAR 24V9 - Inmediata$73.36Ver detalles
STEP MOTOR HYBRID DUAL SHAFT 24V29SM-K550-99VSTEP MOTOR HYBRID DUAL SHAFT 24V15 - Inmediata$75.80Ver detalles
STEP MOTOR HYBRID UNIPOLAR 24V29SM-K379-00VSTEP MOTOR HYBRID UNIPOLAR 24V10 - Inmediata$80.73Ver detalles

34KM Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
STEP MOTOR HYBRID DUAL SHAFT 24V34KM-K122-99WSTEP MOTOR HYBRID DUAL SHAFT 24V77 - Inmediata$163.33Ver detalles
STEP MOTOR HYBRID UNIPOLAR 24V34KM-K221-00WSTEP MOTOR HYBRID UNIPOLAR 24V4 - Inmediata$212.39Ver detalles
STEP MOTOR HYBRID UNIPOLAR 24V34KM-K023-00WSTEP MOTOR HYBRID UNIPOLAR 24V1 - Inmediata$121.28Ver detalles
Publicado: 2012-06-29