A4970 Motor Driver IC
Allegro's A4970 is intended to be a functional replacement for UDx2916
The A4970 from Allegro is the Polar Semiconductor Inc. (PSI) replacement device for the UDx2916 (pin-compatible). The A4970 utilizes a DMOS output technology rather than bipolar outputs for the UDx2916. The A4970 motor driver drives both windings of a bipolar stepper motor or bidirectionally controls two DC motors. Both bridges are capable of sustaining 45 V and include internal pulse-width modulation (PWM) control of the output current to 750 mA. For PWM current control, the maximum output current is determined by user selection of a reference voltage and sensing resistor. Two logic-level inputs select output current limits of 0%, 33%, 67%, or 100% of the maximum level. A PHASE input to each bridge determines load current direction.
The device is supplied in a 24-pin surface-mount wide SOIC with two pairs of batwing leads (LB). The webbed-pin construction provides for maximum package power dissipation in the smallest possible construction. The package is lead (Pb) free, with 100% matte tin leadframe plating.
| Features | ||
|
|
A4970
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | A4970SLBTR-T | IC MOTOR DRIVER BIPOLAR 24SOIC | 10458 - Inmediata | $3.39 | Ver detalles |
![]() | ![]() | A4970GLBTR-T | IC MOTOR DRIVER BIPOLAR 24SOIC | 2549 - Inmediata | $3.70 | Ver detalles |