Cypress F-RAM for Automotive Infotainment

Por DigiKey Technical Content

Colaboración de DigiKey

Demand for new features is driving fast automotive infotainment growth. Nine million automotive infotainment systems were produced in 201; and annual production is expected to grow quickly to 60 million by 2019. Automotive infotainment systems (as illustrated in Figure 1) offer new features such as real-time local traffic and retail information, radar-based parking assist and safety systems, independent rear-passenger audio/video, wireless internet, and adaptive voice control. These new features require additional high-performance, high-reliability non-volatile memories. EEPROM cannot meet these requirements without increasing design costs. Automotive infotainment systems require high-performance, high-reliability, low-cost non-volatile memories.

Image of automotive infotainment system

Figure 1: Automotive infotainment system.

Common design problems engineers face include:

  • Automotive infotainment systems must store settings, status, and navigation data on power loss.
    • The Soak Time for EEPROMs requires 5 ms of active power per Page Write.
    • The Soak Time requires additional capacitors or batteries to perform a Page Write on power loss, increasing system cost.
  • Automotive infotainment systems exceed the 1-million-cycle Write Endurance limitation of EEPROMs.
    • Wear leveling is required to improve EEPROM Write Endurance to support a 20-year automotive lifetime requirement.
    • Wear leveling requires up to 8x the memory capacity and additional software, thus, increasing system cost.
  • Automotive manufacturers require AEC-Q100-qualified non-volatile memories.

Cypress's F-RAM solves these problems. F-RAM requires no Soak Time, eliminating the need for additional capacitors or batteries to complete a Page Write on power loss. It also provides 100 trillion write cycles, eliminating the need for Wear Leveling. Cypress now offers AEC-Q100-qualified memories in volume. Therefore, Cypress F-RAM is a high-performance, high-reliability, low-cost replacement for EEPROMs in a fast-growing market.

As mentioned above, a conventional EEPROM design requires up to 8x more EEPROM capacity, wear-leveling software to increase endurance, and a capacitor to hold up the system for the 5 ms per Page Write for Soak Time. As shown in Figure 2, this complex EEPROM base design can be simplified by choosing F-RAM as the nonvolatile memory solution to produce a high-performance, low-cost automotive infotainment system. To get started, the designer should select an F-RAM serial memory from the F-RAM Product Selector Table available on the Cypress website, Cypress.com. They can click Order to request free samples. The user can also watch a Demo Video and register on cypress.com to gain access to online technical support.

Image of complex EEPROM solution vs. F-RAM solution

Figure 2: Complex EEPROM solution vs. F-RAM solution.

An example of designing an automotive infotainment system with F-RAM can be seen in Figure 3. In this example, F-RAM is used for storing audio, radio, Bluetooth, and climate control settings along with GPS coordinates and GPS calibration data. F-RAM simplifies the design by eliminating the need for Wear Leveling firmware and Soak Time capacitors. It also replaces multiple EEPROMs with a single EEPROM solution. Serial F-RAM is available in various options including densities ranging from 4 kB to 2 Mb, and voltages of 2 - 5.5 V. It has two different interface options, SPI and I2C, and three different package types; SOIC8, DFN8, and EIAJ8. It is also qualified to AEC-Q100 Grades 1 and 3. As can be seen, Cypress F-RAM offers a simple, reliable, fast, and high-endurance nonvolatile memory solution.

Image of infotainment system with F-RAM example

Figure 3: Infotainment system with F-RAM example.

In summary, F-RAM requires no Soak Time, eliminating the need for additional capacitors or batteries to complete a Page Write on power loss. It provides 100 trillion write cycles, eliminating the need for Wear Leveling, and is available in AEC-Q100-qualified memories in volume. Cypress F-RAM is a high-performance, high-reliability, low-cost replacement for EEPROMs in a fast-growing market. To get started, the designer can take a look at the detailed application notes and register on Cypress.com to get access to online technical support.

References

  1. For a full audio version of this training please visit: F-RAM for Automotive Infotainment
DigiKey logo

Descargo de responsabilidad: Las opiniones, creencias y puntos de vista expresados por los autores o participantes del foro de este sitio web no reflejan necesariamente las opiniones, las creencias y los puntos de vista de DigiKey o de las políticas oficiales de DigiKey.

Información sobre el autor

DigiKey Technical Content

Información sobre la editorial

DigiKey

DigiKey, con sede en Thief River Falls, Minnesota, es un proveedor global de servicios completos de prototipo y diseño, así como de volúmenes de producción de componentes electrónicos que ofrece más de tres millones de productos de más de 750 fabricantes de marcas de calidad en DigiKey.