The EPC9088 is a high efficiency, differential mode Class-E amplifier development board that can operate up to 10 MHz. The purpose of this development board is to simplify the evaluation process of class-E amplifier technology using eGaN ICs by allowing engineers to easily mount all the critical class-E components on a single board that can be easily connected into an existing system.
This board may also be used for applications where a low side switch is utilized. Examples include, and are not limited to, push-pull converters, and current-mode Class-D amplifiers.
The amplifier board features the 150 V rated EPC2115 eGaN IC, which is an eGaN FET with integrated gate driver. The amplifier is set to operate in differential mode and can be re-configured to operate in single ended mode. The integrated gate driver allows a 5 V logic signal to drive the power FET. The EPC9088 board is provided with a logic supply regulator allowing the logic and gate driver to be powered from 7.5 V though 12 V.
For more information on the EPC2115 eGaN ICs please refer to the datasheet which should be read in conjunction with this quick start guide.
| Manufacturer | EPC |
|---|---|
| Category | Power Management |
| Sub-Category | Power Output Stages (H-Bridge, Half Bridge) |
| Eval Board Part Number | 917-1191-ND |
| Eval Board Supplier | EPC |
| Eval Board |
Normally In Stock
|
| Configuration |
Class E amplifier
|
| Voltage Out Range |
0 ~ 60 V
|
| Current Out |
2 A
|
| Interface |
Parallel Logic
|
| Features |
Fault Detection Output Flag
|
| Switching Frequency (Max) |
10 MHz
|
| Component Count + Extras |
27 + 22
|
| Design Author |
EPC
|
| Main I.C. Base Part |
EPC2115
|
| Date Created By Author | 2018-03 |
| Date Added To Library | 2018-09 |
¡Gracias!
¡Esté atento a las noticias y actualizaciones de DigiKey que llegarán a su bandeja de entrada!
Ingrese una dirección de correo electrónico
Acepte marcando la casilla