The RDK-848 evaluation board is a, 42W, Dual Poart isolated Flyback power supply adapter. USB Type-C with USB Power Delivery 3.0 and USB Type-A with Standard USB Charging up to 2.4A at 5V.
The STEVAL-SMACH15V1 USB adapter evaluation board is based on the STCH03 offline PWM controller for low power standby adapters. The 15W (5V @ 3A) wide range mains USB adapter evaluation board is based on the STCH03 current-mode quasi-resonant controller. The controller can provide constant output current (CC) regulation using primary sensing feedback.
¡Gracias!
¡Esté atento a las noticias y actualizaciones de DigiKey que llegarán a su bandeja de entrada!
Ingrese una dirección de correo electrónico
Acepte marcando la casilla