Los pedidos se entregan normalmente a España en un plazo de 48 horas, según la ubicación.
El envío gratuito a España se aplica a pedidos de 50 EUR o más. Los gastos de envío serán de 18 EUR para todos los pedidos inferiores a 50 EUR.
Flete prepago de UPS o FedEx: DDP (aranceles y aduanas pagados por DigiKey)
Flete prepago de DHL: CPT (aranceles, aduanas e IVA adeudados en el momento de la entrega)
Cuenta de crédito para instituciones y empresas calificadas
Pago por adelantado a través de transferencia bancaria
![]()
![]()
![]()
![]()


Más productos de socios totalmente autorizados
Tiempo promedio de envío de 1 a 3 días , se pueden aplicar cargos adicionales por envío. Consulte la página de productos, el carrito y el pago para estimar la velocidad del envío actual.
Incoterms: CPT (impuestos, tarifas aduaneras e IVA/impuestos aplicables pagaderos en el momento de la entrega)
Para obtener más información, visite Ayuda y soporte
The TPS65011 also has a highly integrated and flexible Li-Ion linear charger and system power management. It offers integrated USB-port and ac-adapter supply management with autonomous power-source selection, power FET and current sensor, high accuracy current and voltage regulation, charge status, and charge termination.
This user's guide describes the bq24022 (bqTINY-II) Evaluation Module. The EVM provides a convenient method for evaluating the performance of a charge management solution for portable applications using the bq24022 product family.
The nPM1100 Evaluation Kit (EK) is a tool for evaluating the nPM1100 power management IC (PMIC) and evaluate its features for your application. The kit features switches for all selectable settings, buttons to enter and exit ship mode and connectors for batteries, USB and headers for all pins on the PMIC. The nPM1100 is a PMIC with a highly efficient dual-mode configurable buck regulator and integrated battery charger, whilst maximizing battery life.
The RT9458 is a switch-mode single cell Li-Ion/Li-Polymer battery charger for portable applications. It integrates a synchronous PWM controller, power MOSFETs, input current sensing, high accuracy voltage regulation and charge termination circuits. The RT9458 also features USB On-The-Go (OTG).
The MCP7383XEV-DIBC AC/USB Dual Input Battery Charger Evaluation Board demonstrates Microchip's stand-alone Linear Li-Ion Battery Charger. In this case the MCP73837 with Power-Good Monitor function. The MCP73837 require only minimum components to implement a complete battery charge management circuit.
The MCP7383XEV-DIBC AC/USB Dual Input Battery Charger Evaluation Board demonstrates Microchip's stand-alone Linear Li-Ion Battery Charger. In this case the MCP73838 with Timer Enable function. The MCP73838 require only minimum components to implement a complete battery charge management circuit.
The SolarMagic™ SM72442 MPPT digital controller and SM72295 photovoltaic full bridge drivers are designed to control high efficiency DC/DC conversion used in photovoltaic applications. This application note will detail the usage of those devices in a battery charging application.
The ADP5360CB-EVALZ evaluation board combines one high performance linear charger for a single lithium-ion (Li-Ion)/lithium-polymer (Li-Poly) battery with a programmable, ultralow quiescent current fuel gauge and battery protection circuit, one ultralow quiescent buck, one buck boost switching regulator, and a supervisory circuit
The EVB_RT9536HGQW is a fully integrated single cell Li-ion battery charger IC reference design ideal for portable applications. The RT9536H optimizes the charging task by using a control algorithm including pre-charge mode, fast charge mode and constant voltage mode.
¡Gracias!
¡Esté atento a las noticias y actualizaciones de DigiKey que llegarán a su bandeja de entrada!
Ingrese una dirección de correo electrónico
Acepte marcando la casilla