MCP73213EV-2SOVP: 2 Cell, Li-Ion or Li-Pol

Summary

The MCP73213 is a highly integrated Li-Ion battery charge management controller for use in space-limited and cost-sensitive applications. The MCP73213 provides specific charge algorithms for Li-Ion / Li-Polymer batteries to achieve optimal capacity and safety in the shortest charging time possible. Along with its small physical size, the low number of external components makes the MCP73213 ideally suitable for portable applications.

The absolute maximum voltage, up to 18V, allows the use of MCP73213 in harsh environments, such as low cost ac-dc adapter.

The MCP73213 employs a constant current / constant voltage charge algorithm. The various charging voltage regulations provide design engineers flexibility to use in different applications. The fast charge, constant current value is set with one external resistor from 130 mA to 1100 mA. The MCP73213 limits the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability.

The PROG pin of the MCP73213 also serves as enable pin. When high impedance is applied, the MCP73213 will be in standby mode.

Specifications

Manufacturer Microchip Technology
Category Power Management
Sub-Category Battery Chargers
Eval Board Part Number MCP73213EV-2SOVP-ND
Eval Board Supplier Microchip Technology
Eval Board Normally In Stock
Cell Type Lithium Ion, Li-Ion
Lithium Polymer, Li-Pol
Configuration 2 in Series
Voltage In 9 ~ 13 V
Voltage Out 8.4 V
Current Out Up to 1 A
Features Auto Off
Auto Re-Charge
Cell Preconditioning
Over Voltage Protection
Reverse Polarity Protection
Safety Timer
Shutdown, Enable, Standby
Status Indication
Thermal Protection
Under Voltage Protection, Brown-Out
Quiescent Current [Typical] 700 µA
Sleep Mode Current [Typical] 4 µA
Component Count + Extras 7 + 4
Application / Target Market Audio: MP3 Players
Digital Cameras
Medical
Portable Devices
Design Author Microchip Technology
Main I.C. Base Part MCP73213
Quiescent Current [Maximum] 1.5 mA
Sleep Mode Current [Maximum] 5.5 µA
Date Created By Author 2009-04
Date Added To Library 2013-04

Eval Board

Order a fully assembled board:

Quantity Available: 40

Quantity:

Media