STEVAL-ISA076V1: Li-Ion/Li-Pol, 1-Cell, 4 ~ 12V in

Summary

The L6924D is a fully monolithic battery charger dedicated to single-cell Li-Ion/Polymer battery packs. It is the ideal solution for space-limited applications, like PDAs, handheld equipment, cellular phones, and digital cameras. It integrates all of the power elements (the power MOSFET, reverse blocking diode and the sense resistor) in a small VFQFPN16 (3 x 3mm) package.

When an external voltage regulated wall adapter is used, the L6924D works in Linear Mode, and charges the battery in a constant current/constant voltage (CC/CV) profile. Moreover, when a current-limited adapter is used, the device can operate in quasipulse mode, dramatically reducing the power dissipation. Regardless of the charging approach, a closed loop thermal control avoids device overheating. The device has an operating input voltage ranging from 2.5 V to 12 V. The L6924D allows the user to program many parameters, such as pre-charge current, fast-charge current, pre-charge voltage threshold, end-of-charge current threshold, and charge timer.

The L6924D offers two open collector outputs for diagnostic purposes, which can be used to either drive two external LEDs or communicate with a host microcontroller. Finally, the L6924D also provides very flexible control of the charge process termination and Gas Gauge capability, as well as other functions, such as checking for battery presence, and monitoring and protecting the battery from unsafe thermal conditions.

Specifications

Manufacturer STMicroelectronics
Category Power Management
Sub-Category Battery Chargers
Eval Board Part Number 497-11036-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Cell Type Lithium Ion, Li-Ion
Lithium Polymer, Li-Pol
Configuration 1 Cell
Voltage In 4 ~ 12 V
Voltage Out 4.1 V
4.2 V
Current Out Up to 1 A
Features Cell Preconditioning
Cell Temperature Monitoring
Current Limit (Adj. or Fixed)
Open Circuit Protection
Status Indication
Thermal Protection
Under Voltage Protection, Brown-Out
Quiescent Current [Typical] 1.8 mA
Sleep Mode Current [Typical] 60 µA
Component Count + Extras 13 + 4
Application / Target Market Audio: MP3 Players
Cell Phones
Digital Cameras
Portable Devices
USB Powered Devices
Design Author STMicroelectronics
Main I.C. Base Part L6924D
Quiescent Current [Maximum] 2.5 mA
Sleep Mode Current [Maximum] 80 µA
Date Created By Author
Date Added To Library 2012-02

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity: