Los pedidos se entregan normalmente a España en un plazo de 48 horas, según la ubicación.
El envío gratuito a España se aplica a pedidos de $60 USD o más. Los gastos de envío serán de $22 USD para todos los pedidos inferiores a $60 USD.
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
The TOS-100 is an Arduino compatible Shield capable of driving one stepper motor up to to 1.7A that utilizes the Trinamic Motion Control TMC260 motor driver chip. For added compatibility with other arduino shields, the TOS-100 allows you to choose nearly any pin for any signal.
All control pins of the TMC260, which are not defined by the Arduino standard (e.g. the SPI connection) is not connected on the TOS-100 shield to give you greater flexibility to suit the shield to your application. The configurable pins are located on the left side of the shield.
To connect any pin of the TMC260 you can use the holes next to the Arduino headers. In the above picture theTMC260 pins are soldered with sockets and cables are used for an on-the-fly wiring.
The option to use headers may be the best way if you want to use the shield as an experimental shield in various configurations. If you want to use the shield permanently in one of your project it may be easiest to connect the pins with wires soldered in.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 175-TOS-100V1.1-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Board not Stocked
|
| Voltage In |
9 ~ 40 V
|
| Number of Motors and Type |
1, Stepper Motor, BiPolar
1, Stepper Motor, UniPolar |
| Power / Current Out |
1.7 A
|
| Features |
GUI / Design Software
MCU Controlled Microstepping Shutdown, Enable, Standby SPI Interface Stall Detection, Locked Rotor Protection |
| Component Count + Extras |
42 + 5
|
| Application / Target Market |
CNC Machine
Medical Printer, Plotter Pumps Robotics Security IP Camera |
| Design Author |
TRINAMIC
|
| Main I.C. Base Part |
TMC260
|
| Date Created By Author | 2014-02 |
| Date Added To Library | 2020-03 |
¡Gracias!
¡Esté atento a las noticias y actualizaciones de DigiKey que llegarán a su bandeja de entrada!
Ingrese una dirección de correo electrónico
Acepte marcando la casilla