EVALKIT-ROBOT-1 is an evaluation kit offering a ready-to-use servo brushless solution.
Thanks to the high integration level of the STSPIN32F0A, the control board provides a powerful power stage, the analog circuitry implementing current sensing and overcurrent protection and a Cortex-M0 microcontroller performing a Field-Oriented Control with closed-loop positioning. All packed into a 40 mm x 40 mm footprint.
The maxon EC-i 40 motor, thanks to the optimized magnetic circuit, offers a very high torque density and very low cogging torque. In combination with the maxon ENX 16 EASY 1024 pulses incremental encoder, it is an excellent choice for reliable, robust and high-precision position and speed control.
The following material is required to make the system operative:
One 36 V / 120 W DC power supply
A RS485 2-wire serial port
A communication software based on MODBUS protocol
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 497-EVALKIT-ROBOT-1-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Voltage In |
12 ~ 45 VDC
|
| Number of Motors and Type |
1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless |
| Power / Current Out |
100 W
|
| Features |
Encoder Input
Hall Input MCU Controlled Memory Available On-Board Sensorless Control (FOC) Thermal Protection Under Voltage Protection, Brown-Out |
| Component Count + Extras |
94 + 21
|
| Application / Target Market |
Motor Control
Robotics |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
STSPIN32F0A
|
| Date Created By Author | 2019-12 |
| Date Added To Library | 2020-01 |
¡Gracias!
¡Esté atento a las noticias y actualizaciones de DigiKey que llegarán a su bandeja de entrada!
Ingrese una dirección de correo electrónico
Acepte marcando la casilla