The ADP2291 is a constant-current/constant-voltage linear charger for a single-cell, lithium ion battery, requiring just a few components to provide a simple and safe charging system that operates from a wide 4.5 V to 12 V input voltage range. It features an internally controlled, multistep charging cycle that improves battery life.
An external, low cost PNP provides the charging current to the battery, and an external resistor sets the maximum charge current. A small, external capacitor programs the maximum charge time. The controller includes an LED driver to indicate the battery charging status.
Safety features include charging stop mode for battery faults, output overshoot protection, and thermal shutdown. The ADP2291 also features automatic reverse isolation, which does not require an additional blocking diode.
The multistep charge cycle optimizes the battery charging time in a safe manner. It features a trickle charge mode for a deeply discharged cell and a fast charging mode with a maximum current of 1.5 A.
- Note - Pads for the 'Optional' parts (D2, R6, and Q2) are on the back of the board.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Power Management |
| Sub-Category | Battery Chargers |
| Eval Board |
Board not Stocked
|
| Cell Type |
Lithium Ion, Li-Ion
|
| Configuration |
1 Cell
|
| Voltage In |
4.5 ~ 12 V
|
| Voltage Out |
4.2 V
|
| Current Out |
750 mA
|
| Features |
Auto Off
Current Limit (Adj. or Fixed) Over Current Protection Reverse Polarity Protection Shutdown, Enable, Standby Status Indication Thermal Protection |
| Quiescent Current [Typical] |
6 mA
|
| Sleep Mode Current [Typical] | |
| Component Count + Extras |
12 + 4
|
| Application / Target Market |
Battery Chargers
Cell Phones Digital Cameras Portable Devices |
| Design Author |
Analog Devices
|
| Main I.C. Base Part |
ADP2291
|
| Quiescent Current [Maximum] |
9 mA
|
| Sleep Mode Current [Maximum] |
1.8 mA
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
¡Gracias!
¡Esté atento a las noticias y actualizaciones de DigiKey que llegarán a su bandeja de entrada!
Ingrese una dirección de correo electrónico
Acepte marcando la casilla