@AskLorandt explains: Selecting the proper Inductor with REDEXPERT
Lorandt explains how easy it is to calculate the inductor for a DC/DC buck converter and also the total losses for this inductor by using REDEXPERT. He enters all the parameters for his converter, and select a WE-MAPI, where the DC losses, AC losses, total losses and expected temperature rise is determined. Further he explains the Würth Elektronik AC loss model, which is based on measurements of the real.
AskLorandt explains Selecting the proper Inductor with REDEXPERT
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | 74438322022 | FIXED IND 2.2UH 1.34A 302 MOHM | 3039 - Inmediata | $1.44 | Ver detalles |
![]() | ![]() | 74438321010 | FIXED IND 1UH 1.25A 196 MOHM SMD | 0 - Inmediata | $1.44 | Ver detalles |
![]() | ![]() | 74438322010 | FIXED IND 1UH 1.75A 133 MOHM SMD | 1822 - Inmediata | $1.44 | Ver detalles |
![]() | ![]() | 74438323010 | FIXED IND 1UH 2.5A 75 MOHM SMD | 5576 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | 74438323012 | FIXED IND 1.2UH 1.9A 106 MOHM | 69 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | 74438323015 | FIXED IND 1.5UH 1.8A 110 MOHM | 3570 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | 74438323022 | FIXED IND 2.2UH 1.3A 176 MOHM | 2042 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | 74438323033 | FIXED IND 3.3UH 1.75A 264 MOHM | 0 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | 74438323047 | FIXED IND 4.7UH 940MA 388 MOHM | 1248 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | 74438323068 | FIXED IND 6.8UH 850MA 648 MOHM | 8016 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | 74438323082 | FIXED IND 8.2UH 700MA 743 MOHM | 1820 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | 74438323100 | FIXED IND 10UH 900MA 843 MOHM | 5809 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | 74438333022 | FIXED IND 2.2UH 1.4A 172 MOHM | 689 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | 74438333033 | FIXED IND 3.3UH 1.1A 266 MOHM | 0 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | 74438333047 | FIXED IND 4.7UH 900MA 409 MOHM | 388 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | 74438334010 | FIXED IND 1UH 2.75A 50.5 MOHM | 170 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | 74438334012 | FIXED IND 1.2UH 2.65A 77 MOHM | 1723 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | 74438334015 | FIXED IND 1.5UH 2A 96 MOHM SMD | 4464 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | 74438334022 | FIXED IND 2.2UH 1.8A 115 MOHM | 3113 - Inmediata | $1.03 | Ver detalles |
![]() | ![]() | 74438334033 | FIXED IND 3.3UH 1.4A 179.7 MOHM | 283 - Inmediata | $1.03 | Ver detalles |