Wiha Impact Bits
New From Wiha ''Terminator'' Impact Bits, No Special Bit Holder Required. The Demo at the end of the Video shows a Milwaukee Shockwave Bit breaking in 1 Second while the Wiha Terminator Bit takes up to 16 seconds of constant impact to fail.We tested using a Makita 18V cordless impact driver. Shockwave claims 10X better than a standard bit, that should mean Wiha is 16X better than the Shockwave. I'm guessing the productivity gains will more than pay for the Wiha Terminator bits.
Wiha Impact Bits
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | 76843 | BIT PHILLIPS SZ1 1.93" 2/PK | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | 76545 | BIT PHILLIPS SZ3 1.93" 10/PK | 0 - Inmediata | $21.28 | Ver detalles |
![]() | ![]() | 76544 | BIT PHILLIPS SZ2 1.93" 10/PK | 2 - Inmediata | $21.28 | Ver detalles |
![]() | ![]() | 76543 | BIT PHILLIPS SZ1 1.93" 10/PK | 4 - Inmediata | $21.28 | Ver detalles |
![]() | ![]() | 76803 | BIT PHILLIPS SZ3 1.14" 2/PK | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | 76802 | BIT PHILLIPS SZ2 1.14" 2/PK | 0 - Inmediata | $2.96 | Ver detalles |
![]() | ![]() | 76801 | BIT PHILLIPS SZ1 1.14" 2/PK | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | 76503 | BIT PHILLIPS SZ3 1.14" 10/PK | 2 - Inmediata | $10.76 | Ver detalles |
![]() | ![]() | 76502 | BIT PHILLIPS SZ2 1.14" 10/PK | 3 - Inmediata | $10.76 | Ver detalles |
![]() | ![]() | 76501 | BIT PHILLIPS SZ1 1.14" 10/PK | 3 - Inmediata | $10.76 | Ver detalles |
![]() | ![]() | 76811 | BIT TORX T15 1.14" 2/PK | 0 - Inmediata | $2.96 | Ver detalles |
![]() | ![]() | 76810 | BIT TORX T10 1.14" 2/PK | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | 76517 | BIT TORX T40 1.14" 10/PK | 0 - Inmediata | $10.76 | Ver detalles |
![]() | ![]() | 76516 | BIT TORX T30 1.14" 10/PK | 0 - Inmediata | $10.76 | Ver detalles |
![]() | ![]() | 76513 | BIT TORX T25 1.14" 10/PK | 0 - Inmediata | $10.76 | Ver detalles |
![]() | ![]() | 76512 | BIT TORX T20 1.14" 10/PK | 0 - Inmediata | $10.76 | Ver detalles |
![]() | ![]() | 76511 | BIT TORX T15 1.14" 10/PK | 0 - Inmediata | $10.76 | Ver detalles |
![]() | ![]() | 76510 | BIT TORX T10 1.14" 10/PK | 0 - Inmediata | $10.76 | Ver detalles |
![]() | ![]() | 76845 | BIT PHILLIPS SZ3 1.93" 2/PK | 0 - Inmediata | $5.22 | Ver detalles |
![]() | ![]() | 76844 | BIT PHILLIPS SZ2 1.93" 2/PK | 0 - Inmediata | See Page for Pricing | Ver detalles |