VideoLibrary

XT-M120Max Flash LiDAR 100m Outdoor Detect Range

XT-M120Max: based on the principle of TOF, with a measurement distance of up to 100m outdoors @ 90% reflectivity; capture incredibly detailed data with 0.1° H and 0.2° V resolution; added a rainwater filtering algorithm; achieved IP67 protection level.

4/4/2025 6:29:10 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
80m Detect Range High ResolutionXT-M120Max80m Detect Range High Resolution0See Page for PricingVer detalles