VideoLibrary

Texas Instruments ADS127L01 Analog-to-Digital Converter | DigiKey Daily

Texas Instruments offers its ADS127L01, 24-bit, high-speed, wide-bandwidth analog-to-digital converter with data rates up to 512 kSPS, analog supply of 2.7 V to 3.6 V, and digital supply of 1.7 V to 3.6 V. This device offers a unique combination of excellent DC accuracy and outstanding AC performance. The ADS127L01 provides multiple wideband filters with less than ±0.00004 dB of ripple. The ADS127L01 provides high-precision industrial measurement with excellent DC and AC specifications over a temperature range of -40°C to 125°C. A programmable SPI™ or frame-sync serial interface provides convenient interfacing across isolation barriers to microcontrollers or digital signal processors.

10/13/2016 1:42:17 PM

Texas Instruments ADS127L01 Analog-to-Digital Converter DigiKey Daily

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC ADC 24BIT 32-TQFPADS127L01IPBSRIC ADC 24BIT 32-TQFP389 - Inmediata$14.48Ver detalles
EVAL BOARD FOR ADS127L01ADS127L01EVMEVAL BOARD FOR ADS127L010 - Inmediata$318.70Ver detalles