TDK-Lambda DTM300-D Power Supplies | DigiKey Daily
TDK-Lambda’s DTM300-D are 300 W external power supplies for medical, industrial, and test and measurement applications available with Class I and Class II inputs. The DTM300-D series is certified to 60601-1 and 60950-1 and meets other medial, EMC, and efficiency requirements, with average efficiency above 88%. The supplies offer 4000 VAC input to output isolation, 1500 VAC input to ground isolation, meet the requirements for 2x MOPP, have a touch current < 100 µA, and are suitable for use in B and BF rated medical equipment. TDK-Lambda DTM300-D supplies are available with output voltages from 12 V to 54 V and current up to 25 A.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | DTM300PW120D2 | AC/DC DESKTOP ADAPTER 12V 300W | 59 - Inmediata | $239.29 | Ver detalles |
![]() | ![]() | DTM300PW240D2 | AC/DC DESKTOP ADAPTER 24V 300W | 286 - Inmediata | $239.29 | Ver detalles |
![]() | ![]() | DTM300PW280D2 | AC/DC DESKTOP ADAPTER 28V 300W | 0 - Inmediata | $239.29 | Ver detalles |
![]() | ![]() | DTM300PW240D1 | AC/DC DESKTOP ADAPTER 24V 300W | 23 - Inmediata | $239.29 | Ver detalles |
![]() | ![]() | DTM300PW480D1 | AC/DC DESKTOP ADAPTER 48V 300W | 1 - Inmediata | $239.29 | Ver detalles |
![]() | ![]() | DTM300PW190D2 | AC/DC DESKTOP ADAPTER 19V 300W | 3 - Inmediata | $239.29 | Ver detalles |
![]() | ![]() | DTM300PW190D1 | AC/DC DESKTOP ADAPTER 19V 300W | 3 - Inmediata | $239.29 | Ver detalles |
![]() | ![]() | DTM300PW280D1 | AC/DC DESKTOP ADAPTER 28V 300W | 0 - Inmediata | $239.29 | Ver detalles |
![]() | ![]() | DTM300PW120D1 | AC/DC DESKTOP ADAPTER 12V 300W | 66 - Inmediata | $239.29 | Ver detalles |