Sensirion SHT31 Smart Gadget Development Kit | Maker Minute
Sensirion's SHT31 smart gadget is a reference design circuit board designed to be a kit that helps developers to kickstart their wireless humidity and temperature sensor projects. The main PCB is equipped with these features: an SHT31 humidity and temperature sensor; an LCD display to show humidity, temperature, and dew point in Celsius and Fahrenheit; a push button and BLE module; a battery; and a quick-start guide. Users can also connect wirelessly via Bluetooth Low Energy to the Smart Gadget with iOS and Android apps. For developers, full design resources are available on GitHub.
Sensirion SHT31 Smart Gadget Development Kit Maker Minute
| Imagen | Número de pieza del fabricante | Descripción | Tipo de sensor | Rango de detección | Interfaz | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SHT31 SMART GADGET | EVAL BOARD TEMP AND HUMIDITY W/B | Humedad, temperatura | -40°C ~ 125°C, 0 ~ 100% RH | I2C, Serial | 0 - Inmediata | $23.22 | Ver detalles |