VideoLibrary

RAC02E-K/277 and RAC03E-K/277 Series AC/DC Modules | Datasheet Preview

The RAC02E-K/277 and RAC03E-K/277 series AC-DC converters from RECOM are a cost-effective solution for Home and Industrial Internet of Things or any system that requires a low-power AC-DC converter with a low 15.4 mm profile. The compact design provides a footprint of 33.7 by 22.2 millimeters and 37 by 24 millimeters for the 2 W and 3 W modules respectively. They can handle input voltages from 85 to 305 volts AC, have 4 kV AC isolation, and can output between 3.3 and 24 volts DC. They can operate between negative 40°C and positive 85°C but begin derating at 75 and 70°C. They are internationally certified, EMC compliant, and have an optimized standby mode.

6/15/2021 2:50:24 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 24V 2WRAC02E-24SK/277AC/DC CONVERTER 24V 2W25 - Inmediata$6.60Ver detalles
AC/DC CONVERTER 15V 2WRAC02E-15SK/277AC/DC CONVERTER 15V 2W20 - Inmediata$6.60Ver detalles
AC/DC CONVERTER 3.3V 2WRAC02E-3.3SK/277AC/DC CONVERTER 3.3V 2W156 - Inmediata$6.07Ver detalles
AC/DC CONVERTER 12V 2WRAC02E-12SK/277AC/DC CONVERTER 12V 2W167 - Inmediata$6.60Ver detalles
AC/DC CONVERTER 5V 2WRAC02E-05SK/277AC/DC CONVERTER 5V 2W692 - Inmediata$6.60Ver detalles
AC/DC CONVERTER 24V 3WRAC03E-24SK/277AC/DC CONVERTER 24V 3W168 - Inmediata$7.15Ver detalles
AC/DC CONVERTER 5V 3WRAC03E-05SK/277AC/DC CONVERTER 5V 3W1112 - Inmediata$7.15Ver detalles
AC/DC CONVERTER 12V 3WRAC03E-12SK/277AC/DC CONVERTER 12V 3W9872 - Inmediata$7.15Ver detalles
AC/DC CONVERTER 15V 3WRAC03E-15SK/277AC/DC CONVERTER 15V 3W10 - Inmediata$7.15Ver detalles
AC/DC CONVERTER 3.3V 3WRAC03E-3.3SK/277AC/DC CONVERTER 3.3V 3W234 - Inmediata$7.15Ver detalles