VideoLibrary

How to Save Power in Your Next Portable Project Using the MAX32660 Deep Sleep Feature

Thomas discusses the power-saving features of the MAX32660, including its "deep sleep" mode of operation. He then demonstrates how this is used to save power in a temperature-sensing application.

4/22/2020 8:41:53 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC MCU 32BIT 256KB FLASH 16WLPMAX32660GWE+TIC MCU 32BIT 256KB FLASH 16WLP8696 - Inmediata
17500 - Stock en fábrica
$2.93Ver detalles
IC MCU 32BIT 256KB FLASH 24TQFNMAX32660GTG+IC MCU 32BIT 256KB FLASH 24TQFN0 - Inmediata
3744 - Stock en fábrica
$3.42Ver detalles
IC MCU 32BIT 256KB FLASH 16WLPMAX32660GWE+IC MCU 32BIT 256KB FLASH 16WLP0 - InmediataSee Page for PricingVer detalles
IC MCU 32BIT 256KB FLASH 20TQFNMAX32660GTP+IC MCU 32BIT 256KB FLASH 20TQFN147 - Inmediata
3900 - Stock en fábrica
$3.61Ver detalles
IO-LINK DISTANCE SENSORMAXREFDES171#IO-LINK DISTANCE SENSOR0 - Inmediata
21 - Stock en fábrica
$258.41Ver detalles
MAX32660 EVAL BRDMAX32660-EVSYS#MAX32660 EVAL BRD35 - Inmediata
63 - Stock en fábrica
$19.03Ver detalles
EVAL BOARD FOR MAX9119 MAX9634MAXNANOPWRBD#EVAL BOARD FOR MAX9119 MAX96341 - Inmediata
41 - Stock en fábrica
$61.39Ver detalles