LT3088 and LT3089 Rugged Linear Regulators | DigiKey Daily
The LT3088 and LT3089 rugged linear regulators with maximum output currents of 800 milliamps. These have an extended safe operating area with a wide input voltage range of 1.2 volts up to 36 volts. Using a current source reference, these can adjust their output voltages down to 0 volts and the LT3089 can set a current limit with a single resistor. In select packages, the LT3089 can dissipate up to 2 watts in surface mount applications without a heat sink. These features make them ideal for high input-to-output voltage and high output-current applications such as surface mount or industrial power supplies.
Linear Tech LT3088 and LT3089 Rugged Linear Regulators DigiKey Daily
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2279A | EVAL BOARD FOR LT3088 | 2 - Inmediata | $119.17 | Ver detalles |
![]() | ![]() | DC2318A | EVAL BOARD FOR LT3089 | 1 - Inmediata | $95.90 | Ver detalles |
![]() | ![]() | LT3088EM#PBF | IC REG LIN POS ADJ 800MA DDPAK-3 | 80 - Inmediata | $6.18 | Ver detalles |
![]() | ![]() | LT3088EST#PBF | IC REG LIN POS ADJ 800MA SOT223 | 2400 - Inmediata | $5.54 | Ver detalles |
![]() | ![]() | LT3088HDD#PBF | IC REG LIN POS ADJ 800MA 8-DFN | 760 - Inmediata | $7.25 | Ver detalles |
![]() | ![]() | LT3088HST#PBF | IC REG LIN POS ADJ 800MA SOT223 | 105 - Inmediata | $7.05 | Ver detalles |
![]() | ![]() | LT3088IM#PBF | IC REG LIN POS ADJ 800MA DDPAK-3 | 132 - Inmediata | $7.00 | Ver detalles |
![]() | ![]() | LT3088IST#PBF | IC REG LIN POS ADJ 800MA SOT223 | 1762 - Inmediata | $6.24 | Ver detalles |
![]() | ![]() | LT3089EDF#PBF | IC REG LIN POS ADJ 800MA 12-DFN | 538 - Inmediata | $6.02 | Ver detalles |
![]() | ![]() | LT3089EFE#PBF | IC REG LIN POS ADJ 800MA 16TSSOP | 74 - Inmediata | $6.18 | Ver detalles |
![]() | ![]() | LT3089ER#PBF | IC REG LIN POS ADJ 800MA DDPAK-7 | 94 - Inmediata | $7.00 | Ver detalles |
![]() | ![]() | LT3089IDF#PBF | IC REG LIN POS ADJ 800MA 12-DFN | 18 - Inmediata | $6.78 | Ver detalles |
![]() | ![]() | LT3089IFE#PBF | IC REG LIN POS ADJ 800MA 16TSSOP | 73 - Inmediata | $7.00 | Ver detalles |
![]() | ![]() | LT3089IR#PBF | IC REG LIN POS ADJ 800MA DDPAK-7 | 43 - Inmediata | $7.93 | Ver detalles |