VideoLibrary

SPE cable | Datasheet Preview

This T1 connector is able to communicate across common industrial Ethernet protocols—such as Ethernet/IP, Profinet, EtherCAT, and others, with a single twisted pair of wires instead of four or eight wires. This connector employs power-over-data-line technology for bringing communication, current, and voltage to the device. It’s available with IP ratings ranging from IP20 to IP67, and is offered in metric variants including M8 and M12. The mating interface is designed to be the same and is interoperable across all IP ratings, thereby making it a true standard for industrial applications. Ideal applications include industrial applications and remote power supplies for power-over-data-line classes.

8/11/2020 5:30:57 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN JACK 1PORT 1000 BASE-T1 PCB09452812800CONN JACK 1PORT 1000 BASE-T1 PCB1100 - Inmediata$3.59Ver detalles
CRIMP TERMINATION, AWG 28/7 AWG09455002800CRIMP TERMINATION, AWG 28/7 AWG19 - Inmediata$0.78Ver detalles
CRIMP TERMINATION, AWG 24/7 AWG09455002802CRIMP TERMINATION, AWG 24/7 AWG396 - Inmediata$0.79Ver detalles
CABLE 2COND 26AWG YLW SHLD 50M09456002003CABLE 2COND 26AWG YLW SHLD 50M0 - Inmediata$242.93Ver detalles
CABLE 2COND YELLOW SHLD 10M09456002014CABLE 2COND YELLOW SHLD 10M2 - Inmediata$57.98Ver detalles
CABLE 2COND 26AWG YLW SHLD 10M09456002004CABLE 2COND 26AWG YLW SHLD 10M2 - Inmediata$55.78Ver detalles
CABLE 2COND 22AWG YLW SHLD 50M09456002013CABLE 2COND 22AWG YLW SHLD 50M18 - Inmediata$252.58Ver detalles
CABLE MOD 2 POS PLUG-PLUG 24.61'33280101001075CABLE MOD 2 POS PLUG-PLUG 24.61'17 - Inmediata$22.98Ver detalles
CABLE MOD 2 POS PLUG-PLUG 9.84'33280101001030CABLE MOD 2 POS PLUG-PLUG 9.84'0 - Inmediata$26.97Ver detalles
CABLE MOD 2 POS PLUG-PLUG 32.81'33280101001100CABLE MOD 2 POS PLUG-PLUG 32.81'3 - Inmediata$27.42Ver detalles
CABLE MOD 2 POS PLUG-PLUG 6.56'33280101001020CABLE MOD 2 POS PLUG-PLUG 6.56'89 - Inmediata$24.04Ver detalles
CABLE MOD 2 POS PLUG-PLUG 65.62'33280101001200CABLE MOD 2 POS PLUG-PLUG 65.62'6 - Inmediata$74.66Ver detalles
CABLE MOD 2 POS PLUG-PLUG 16.4'33280101001050CABLE MOD 2 POS PLUG-PLUG 16.4'6 - Inmediata$32.75Ver detalles
CABLE MOD 2 POS PLUG-PLUG 1.64'33280101001005CABLE MOD 2 POS PLUG-PLUG 1.64'71 - Inmediata$19.61Ver detalles
CABLE MOD 2 POS PLUG-PLUG 3.28'33280101001010CABLE MOD 2 POS PLUG-PLUG 3.28'0 - InmediataSee Page for PricingVer detalles
CABLE MOD 2 POS PLUG-PLUG 49.21'33280101001150CABLE MOD 2 POS PLUG-PLUG 49.21'10 - Inmediata$36.27Ver detalles
CRIMP TOOL FOR CONTACTS AWG28 AW09458002800CRIMP TOOL FOR CONTACTS AWG28 AW0 - Inmediata$1,335.63Ver detalles
CRIMP TOOL FOR CONTACTS AWG26 AW09458002801CRIMP TOOL FOR CONTACTS AWG26 AW0 - Inmediata$1,566.65Ver detalles