VideoLibrary

FSP080 P24 series Open frame FSP Group

This AC-DC switching power supplies in a package of 2 x 4 inches is a compact Class-II PSU and no-load power consumption less than 0.21W. This PSU can deliver 80 watts continuous power at convection cooling and 50℃ operation temperature. Product is suitable for audio & video, display and information application.

9/23/2025 6:55:26 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 24V 80WFSP080-P24-A24AC/DC CONVERTER 24V 80W580 - Inmediata$16.28Ver detalles
AC/DC CONVERTER 12V 80WFSP080-P24-A12AC/DC CONVERTER 12V 80W98 - Inmediata$16.28Ver detalles
AC/DC CONVERTER 54V 80WFSP080-P24-A54AC/DC CONVERTER 54V 80W60 - Inmediata$19.99Ver detalles