VideoLibrary

Analog Devices Inc. MAX49925 High Voltage Bidirectional Current Sense Amplifier | Datasheet Preview

Analog Devices’ MAX49925 Current Sense Amplifier is a versatile bidirectional solution with an extensive input common-mode range spanning from -40 V to +76 V. The MAX49925 offers an extended input protection range of -42 V to +80 V, enhancing reverse-battery and high-voltage spike immunity, consequently reducing component size and cost. The MAX49925 operates over a wide temperature range of -40°C to +125°C and is available in a compact package with side-wettable flanks. Analog Devices’ MAX49925 Current Sense Amplifier is an ideal choice for automotive and industrial applications and well-suited for demanding applications such as 48 V HEV systems, High-power DC motors, pick-and-place machines, servo motor control systems, and more.

12/21/2023 2:12:16 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
EVAL BOARD FOR MAX49925MAX49925EVKIT#EVAL BOARD FOR MAX499250 - Inmediata
14 - Stock en fábrica
$224.40Ver detalles
IC CSA W/ FAST PWM REJMAX49925ATB/VY+IC CSA W/ FAST PWM REJ953 - Inmediata$3.56Ver detalles