VideoLibrary

3M Thermal Interface Materials | DigiKey Daily

3M Thermally Conductive Interface Pads provide high thermal conductivity to address a crucial need to dissipate the sizable amounts of heat generated by today's low-power electronic devices. They also provide excellent handling and can be die-cut to fit most applications. The thermally conductive interface pads are available in both acrylic and silicone materials bases. They provide reliable thermal performance and durability, as well as excellent conformability and gap filling performance. The pads provide maximum wet out for effective heat transfer and vibration damping for demanding thermal applications such as LED and consumer electronic device assembly. To learn more, visit this product page on digikey.com.

4/25/2017 8:10:01 PM

8815

ImagenNúmero de pieza del fabricanteDescripciónUsoTipoFormaCantidad disponiblePrecioVer detalles
THERM PAD 279.4MMX177.8MM W/ADH8815-7-11(5)THERM PAD 279.4MMX177.8MM W/ADH-Cinta de transferenciaRectangulares48 - Inmediata$43.72Ver detalles
THERM PAD 25MMX25MM W/ADH WHT8815SQ-25(10)THERM PAD 25MMX25MM W/ADH WHT-Cinta de transferenciaCuadrado1078 - Inmediata$3.53Ver detalles
THERM PAD 57.5X57.5MM W/ADH WHT8815SQ-57.5(10)THERM PAD 57.5X57.5MM W/ADH WHT-Cinta de transferenciaCuadrado157 - Inmediata$8.18Ver detalles
THERM PAD 4.57M X 12.7MM W/ADH8815-0.5-5THERM PAD 4.57M X 12.7MM W/ADH-Cinta de transferencia, rolloRectangulares12 - Inmediata$58.56Ver detalles
THERM PAD 27.94MMX27.94MM W/ADH8815SQ-27.94(10)THERM PAD 27.94MMX27.94MM W/ADH-Cinta de transferenciaCuadrado10 - Inmediata$3.78Ver detalles
THERM PAD 6.1MMX1.5MM 1=25/PK6.1MM-1.5MM-25-8815THERM PAD 6.1MMX1.5MM 1=25/PK-Cinta de transferenciaRectangulares0 - InmediataSee Page for PricingVer detalles
THERM PAD 6.3MMX4.8MM 1=25/PK8815-4.8-6.3(25)THERM PAD 6.3MMX4.8MM 1=25/PK-Cinta de transferenciaRectangulares0 - Inmediata$20.11Ver detalles
THERM PAD 7.62MMX7.62MM 1=25/PK8815-7.62-7.62(25)THERM PAD 7.62MMX7.62MM 1=25/PK-Cinta de transferenciaCuadrado0 - Inmediata$21.46Ver detalles
THERM PAD 9.52MMX9.52MM 1=25/PK8815-9.52-9.52(25)THERM PAD 9.52MMX9.52MM 1=25/PK-Cinta de transferenciaCuadrado0 - Inmediata$22.83Ver detalles
THERM PAD 18.57MMX6.35MM 1=25/PK8815-6.35-18.57(25)THERM PAD 18.57MMX6.35MM 1=25/PK-Cinta de transferenciaRectangulares0 - Inmediata$24.37Ver detalles
THERM PAD 19.05MMX6.35MM 1=25/PK19.05MM-6.35MM-25-8815THERM PAD 19.05MMX6.35MM 1=25/PK-Cinta de transferenciaRectangulares0 - InmediataSee Page for PricingVer detalles
THERM PAD 20X6.86MM W/ADH 1=25PK20.32MM-6.86MM-25-8815THERM PAD 20X6.86MM W/ADH 1=25PK-Cinta de transferenciaRectangulares0 - InmediataSee Page for PricingVer detalles
THERM PAD 12.7MMX8.07MM 1=25/PK12.7MMOD-8.07MMID-25-8815THERM PAD 12.7MMX8.07MM 1=25/PK-Cinta de transferenciaRedondo0 - InmediataSee Page for PricingVer detalles
THERM PAD 12.7MMX4.57MM 1=25/PK8815OD-12.7(25)THERM PAD 12.7MMX4.57MM 1=25/PK-Cinta de transferenciaRedondo0 - Inmediata$25.56Ver detalles
THERM PAD 21.59MMX7.62MM 1=25/PK21.59MM-7.62MM-25-8815THERM PAD 21.59MMX7.62MM 1=25/PK-Cinta de transferenciaRectangulares0 - InmediataSee Page for PricingVer detalles
THERM PAD 22.86MMX8.13MM 1=25/PK8815-8.13-22.86(25)THERM PAD 22.86MMX8.13MM 1=25/PK-Cinta de transferenciaRectangulares0 - Inmediata$26.99Ver detalles
THERM PAD 15.24MMX14.47MM 1=25PK15.24MM-14.47MM-25-8815THERM PAD 15.24MMX14.47MM 1=25PK-Cinta de transferenciaRectangulares0 - InmediataSee Page for PricingVer detalles
THERM PAD 25X8.3MM W/ADH 1=25PK8.3MM-25MM-25-8815THERM PAD 25X8.3MM W/ADH 1=25PK-Cinta de transferenciaRectangulares0 - InmediataSee Page for PricingVer detalles
THERM PAD 22.86MMX10MM 1=25/PK10MM-22.86MM-25-8815THERM PAD 22.86MMX10MM 1=25/PK-Cinta de transferenciaRectangulares0 - InmediataSee Page for PricingVer detalles
THERM PAD 19MMX12.8MM 1=25/PK12.8MM-19MM-25-8815THERM PAD 19MMX12.8MM 1=25/PK-Cinta de transferenciaRectangulares0 - InmediataSee Page for PricingVer detalles

8810

ImagenNúmero de pieza del fabricanteDescripciónUsoTipoFormaCantidad disponiblePrecioVer detalles
THERM PAD 32.92M X 38.1MM W/ADH8810THERM PAD 32.92M X 38.1MM W/ADH-Cinta de transferencia, rolloRectangulares13 - Inmediata$218.99Ver detalles
THERM PAD 32.92M X 50.8MM W/ADH8810-2"X36YDTHERM PAD 32.92M X 50.8MM W/ADH-Cinta de transferencia, rolloRectangulares2 - Inmediata$343.49Ver detalles
THERM PAD 32.92M X 101.6MM W/ADH8810-4"X36YDTHERM PAD 32.92M X 101.6MM W/ADH-Cinta de transferencia, rolloRectangulares0 - Inmediata$596.89Ver detalles
THERM PAD 32.92M X 177.8MM W/ADH8810-7"-36YDTHERM PAD 32.92M X 177.8MM W/ADH-Cinta de transferencia, rolloRectangulares0 - Inmediata$1,065.48Ver detalles
THERM PAD 32.92M X 355.6MM W/ADH8810-14"X36YDTHERM PAD 32.92M X 355.6MM W/ADH-Cinta de transferencia, rolloRectangulares0 - Inmediata$1,998.30Ver detalles
THERM PAD 98.76M X 177.8MM W/ADH8810-7"-108YDTHERM PAD 98.76M X 177.8MM W/ADH-Cinta de transferencia, rolloRectangulares0 - Inmediata$2,889.35Ver detalles
THERM PAD 32.92M X 558.8MM W/ADH8810-22"-36YRDSTHERM PAD 32.92M X 558.8MM W/ADH-Cinta de transferencia, rolloRectangulares0 - Inmediata$3,014.34Ver detalles
Nuevo en DigiKey
3M THERMALLY CONDUCTIVE ADHESIVE
88103M THERMALLY CONDUCTIVE ADHESIVETransferencia de adhesivoAcrílico-0 - Inmediata$7,737.66Ver detalles

8805

ImagenNúmero de pieza del fabricanteDescripciónUsoTipoFormaCantidad disponiblePrecioVer detalles
THERM PAD 32.92M X 355.6MM W/ADH8805-14"X36YDTHERM PAD 32.92M X 355.6MM W/ADH-Cinta de transferencia, rolloRectangulares2 - Inmediata$1,776.49Ver detalles
THERM PAD 32.92M X 177.8MM W/ADH8805-7"X36YDTHERM PAD 32.92M X 177.8MM W/ADH-Cinta de transferencia, rolloRectangulares1 - Inmediata$947.53Ver detalles
THERM PAD 9.14M X 50.8MM W/ADH8805-2"X10YDTHERM PAD 9.14M X 50.8MM W/ADH-Cinta de transferencia, rolloRectangulares0 - Inmediata$56.71Ver detalles
THERM PAD 32.92M X 50.8MM W/ADH8805-2"X36YDTHERM PAD 32.92M X 50.8MM W/ADH-Cinta de transferencia, rolloRectangulares0 - Inmediata$252.66Ver detalles
THERM PAD 32.92M X 101.6MM W/ADH8805-4"X36YDTHERM PAD 32.92M X 101.6MM W/ADH-Cinta de transferencia, rolloRectangulares0 - Inmediata$530.76Ver detalles
THERM PAD 32.92M X 558.8MM W/ADH8805-22"X36YDTHERM PAD 32.92M X 558.8MM W/ADH-Cinta de transferencia, rolloRectangulares0 - Inmediata$2,679.12Ver detalles

5595

ImagenNúmero de pieza del fabricanteDescripciónUsoTipoFormaCantidad disponiblePrecioVer detalles
THERM PAD 300MMX210MM GRAY5595 210 MM X 300 MM 1.0 MMTHERM PAD 300MMX210MM GRAY-Placa de interfaz, hojaRectangulares0 - Inmediata$15.03Ver detalles
THERM PAD 300MMX210MM GRAY5595 210 MM X 300 MM 1.5 MMTHERM PAD 300MMX210MM GRAY-Placa de interfaz, hojaRectangulares0 - Inmediata$17.99Ver detalles
THERM PAD 300MMX210MM GRAY5595 210 MM X 300 MM 2.0 MMTHERM PAD 300MMX210MM GRAY-Placa de interfaz, hojaRectangulares0 - Inmediata$21.46Ver detalles

5592

ImagenNúmero de pieza del fabricanteDescripciónUsoTipoFormaCantidad disponiblePrecioVer detalles
THERM PAD 300MMX210MM WHT5592 210 MM X 300 MM 1.0 MMTHERM PAD 300MMX210MM WHT-Placa de interfaz, hojaRectangulares0 - Inmediata$14.25Ver detalles
THERM PAD 300MMX210MM WHT5592 210 MM X 300 MM 1.5 MMTHERM PAD 300MMX210MM WHT-Placa de interfaz, hojaRectangulares0 - Inmediata$16.64Ver detalles
THERM PAD 300MMX210MM WHT5592 210 MM X 300 MM 2.0 MMTHERM PAD 300MMX210MM WHT-Placa de interfaz, hojaRectangulares0 - Inmediata$19.91Ver detalles

5590H

ImagenNúmero de pieza del fabricanteDescripciónUsoTipoFormaCantidad disponiblePrecioVer detalles
THERM PAD 20M X 240MM GRAY5590H-10THERM PAD 20M X 240MM GRAY-Cinta de transferencia, rolloRectangulares7 - Inmediata$940.36Ver detalles
THERM PAD 20M X 240MM GRAY5590H-15THERM PAD 20M X 240MM GRAY-Cinta de transferencia, rolloRectangulares8 - Inmediata$1,119.47Ver detalles
THERM PAD 20M X 240MM GRAY5590H-05THERM PAD 20M X 240MM GRAY-Cinta de transferencia, rolloRectangulares0 - Inmediata$790.72Ver detalles
THERM PAD 20M X 240MM GRAY5590H-12THERM PAD 20M X 240MM GRAY-Placa de interfaz, hojaRectangulares0 - InmediataSee Page for PricingVer detalles
THERM PAD 20M X 300M GRY/WHT5590H-05-300MMTHERM PAD 20M X 300M GRY/WHT-Placa de interfaz, rolloRectangulares0 - InmediataSee Page for PricingVer detalles

5586

ImagenNúmero de pieza del fabricanteDescripciónUsoTipoFormaCantidad disponiblePrecioVer detalles
THERM PAD 300MMX210MM GRAY5586 210 MM X 300 MM X 1.5MMTHERM PAD 300MMX210MM GRAY-Placa de interfaz, hojaRectangulares132 - Inmediata$31.91Ver detalles
THERM PAD 300MMX210MM GRAY5586 210 MM X 300 MM X 2.0 MMTHERM PAD 300MMX210MM GRAY-Placa de interfaz, hojaRectangulares228 - Inmediata$38.08Ver detalles
THERM PAD 300MMX210MM GRAY5586 210 MM X 300 MM X 1.0 MMTHERM PAD 300MMX210MM GRAY-Placa de interfaz, hojaRectangulares58 - Inmediata$25.40Ver detalles

5583S

ImagenNúmero de pieza del fabricanteDescripciónUsoTipoFormaCantidad disponiblePrecioVer detalles
THERM PAD 300MMX210MM WHT5583S 210 MM X 300 MM X 0.5MMTHERM PAD 300MMX210MM WHT-Placa de interfaz, hojaRectangulares183 - Inmediata$19.78Ver detalles
THERM PAD 300MMX210MM WHT5583S 210 MM X 300 MM X 2.0 MMTHERM PAD 300MMX210MM WHT-Placa de interfaz, hojaRectangulares185 - Inmediata$44.32Ver detalles
THERM PAD 300MMX210MM WHT5583S 210 MM X 300 MM X 1.5MMTHERM PAD 300MMX210MM WHT-Placa de interfaz, hojaRectangulares160 - Inmediata$31.79Ver detalles
THERM PAD 300MMX210MM WHT5583S 210 MM X 300 MM 1.0 MMTHERM PAD 300MMX210MM WHT-Placa de interfaz, hojaRectangulares58 - Inmediata$24.49Ver detalles
THERM PAD 300MMX210MM WHT5583S 210 MM X 300 MM X 2.5MMTHERM PAD 300MMX210MM WHT-Placa de interfaz, hojaRectangulares0 - Inmediata$39.22Ver detalles

5519S

ImagenNúmero de pieza del fabricanteDescripciónUsoTipoFormaCantidad disponiblePrecioVer detalles
THERM PAD 210MMX155MM GRAY5519S 210 MM X 155 MM X 0.5 MMTHERM PAD 210MMX155MM GRAYConductor térmicoPlaca de interfaz, hojaRectangulares0 - Inmediata$23.61Ver detalles
THERM PAD 210MMX155MM GRAY5519S-1MILTHERM PAD 210MMX155MM GRAYConductor térmicoPlaca de interfaz, hojaRectangulares0 - Inmediata$29.55Ver detalles
THERM PAD 210MMX155MM GRAY5519S 210 MM X 155 MM X 1.0 MMTHERM PAD 210MMX155MM GRAYConductor térmicoPlaca de interfaz, hojaRectangulares0 - Inmediata$29.74Ver detalles
THERM PAD 210MMX155MM GRAY5519S 210 MM X 155 MM X 1.5 MMTHERM PAD 210MMX155MM GRAYConductor térmicoPlaca de interfaz, hojaRectangulares0 - Inmediata$45.90Ver detalles
THERM PAD 210MMX155MM GRAY5519S-2MILTHERM PAD 210MMX155MM GRAYConductor térmicoPlaca de interfaz, hojaRectangulares0 - Inmediata$52.40Ver detalles

5519

ImagenNúmero de pieza del fabricanteDescripciónUsoTipoFormaCantidad disponiblePrecioVer detalles
THERM PAD 210MMX155MM GRAY5519 210 MM X 155 MM X 1.0 MMTHERM PAD 210MMX155MM GRAYConductor térmicoPlaca de interfaz, hojaRectangulares971 - Inmediata$47.04Ver detalles
THERM PAD 210MMX155MM GRAY5519 210 MM X 155 MM X 2.0 MMTHERM PAD 210MMX155MM GRAYConductor térmicoPlaca de interfaz, hojaRectangulares215 - Inmediata$65.13Ver detalles
THERM PAD 210MMX155MM GRAY5519-0.5MMTHERM PAD 210MMX155MM GRAYConductor térmicoPlaca de interfaz, hojaRectangulares0 - Inmediata$26.95Ver detalles
THERM PAD 210MMX155MM GRAY5519-1.5MMTHERM PAD 210MMX155MM GRAYConductor térmicoPlaca de interfaz, hojaRectangulares0 - Inmediata$39.48Ver detalles