Fred Pt Die Technology in eSMP Packages

Fred Pt Die Technology in eSMP Packages

Vishay General Semiconductor - Diodes Division

Explore details of the Fred Pt Planar Technology as well as highlight the product specifications. This presentation will also cover the eSMP packages in which this technology is available.

eSMP Diode - Single

ImagenNúmero de pieza del fabricanteDescripciónCorriente - Promedio rectificado (Io)Voltaje - Directo (Vf) (máx.) a IfCantidad disponiblePrecio
DIODE STANDARD 100V 3A DO221ACVS-3EJH01-M3/6BDIODE STANDARD 100V 3A DO221AC3A930 mV @ 3 A4181 - Inmediata$0.78Ver detalles
DIODE STANDARD 200V 2A DO221ACVS-2EJH02HM3/6BDIODE STANDARD 200V 2A DO221AC2A930 mV @ 2 A24610 - Inmediata$0.77Ver detalles
DIODE STANDARD 100V 3A DO221ACVS-3EJH01HM3/6BDIODE STANDARD 100V 3A DO221AC3A930 mV @ 3 A7282 - Inmediata$0.85Ver detalles

eSMP Diode - Arrays

ImagenNúmero de pieza del fabricanteDescripciónVoltaje - CC inverso (Vr) (Máx.)Corriente - Promedio rectificado (Io) (por diodo)Cantidad disponiblePrecio
DIODE ARRAY GP 200V 5A TO277AVS-10CSH02HM3/86ADIODE ARRAY GP 200V 5A TO277A200 V5A1934 - Inmediata$1.58Ver detalles
DIODE ARRAY GP 200V 2A TO277AVS-4CSH02HM3/86ADIODE ARRAY GP 200V 2A TO277A200 V2A0 - Inmediata$1.16Ver detalles
DIODE ARRAY GP 200V 3A TO277AVS-6CSH02-M3/86ADIODE ARRAY GP 200V 3A TO277A200 V3A0 - Inmediata$1.23Ver detalles
DIODE ARRAY GP 200V 3A TO277AVS-6CSH02HM3/86ADIODE ARRAY GP 200V 3A TO277A200 V3A565 - Inmediata$1.36Ver detalles
DIODE ARRAY GP 200V 4A TO277AVS-8CSH02-M3/86ADIODE ARRAY GP 200V 4A TO277A200 V4A1466 - Inmediata$1.41Ver detalles
DIODE ARRAY GP 200V 4A TO277AVS-8CSH02HM3/86ADIODE ARRAY GP 200V 4A TO277A200 V4A197 - Inmediata$1.58Ver detalles
PTM Published on: 2015-03-05