motor driver

L99ASC03 Fully-Integrated Motor Driver IC for Three-Phase Brushless Motors

STMicroelectronics

This presentation will begin by offering a general overview of permanent magnet machines and three-phase brushless motors, followed by some discussion around controlling these motors and the working mechanics of back-EMF detection. That will lead up to describing some of the features and the benefits of the L99ASC03, which is based on sensor-less driving of a three-phase brushless motor.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónFunciónConfiguración de salidaCantidad disponiblePrecio
IC MTR DRV 5.5-24V MULTIPWRSO-30VNH5019ATR-EIC MTR DRV 5.5-24V MULTIPWRSO-30Controlador - etapa de potencia y control totalmente integradaMedio puente (2)3561 - Inmediata$7.28Ver detalles
IC MTR DRVR 5.5V-18V 36POWERSSOVNH5050ATR-EIC MTR DRVR 5.5V-18V 36POWERSSOControlador - etapa de potencia y control totalmente integradaMedio puente (2)913 - Inmediata$4.43Ver detalles
IC MTR DRVR 5.5V-18V 36POWERSSOVNH5180ATR-EIC MTR DRVR 5.5V-18V 36POWERSSOControlador - etapa de potencia y control totalmente integradaMedio puente (2)6351 - Inmediata$3.43Ver detalles
IC MTR DRV 5.5-24V MULTIPWRSO-30VNH5019A-EIC MTR DRV 5.5-24V MULTIPWRSO-30Controlador - etapa de potencia y control totalmente integradaMedio puente (2)0 - InmediataSee Page for PricingVer detalles
IC MTR DRVR 5.5V-18V 36POWERSSOVNH5050A-EIC MTR DRVR 5.5V-18V 36POWERSSOControlador - etapa de potencia y control totalmente integradaMedio puente (2)0 - Inmediata$2.74Ver detalles

Eval Boards

ImagenNúmero de pieza del fabricanteDescripciónFunciónPieza/CI utilizadoCantidad disponiblePrecio
EVAL BOARD FOR VNH5019EVAL-VNH5019-P2EVAL BOARD FOR VNH5019Controlador del motor/controladorVNH50190 - Inmediata$64.67Ver detalles
EVAL BOARD FOR VNH5019EVAL-VNH5019-P1EVAL BOARD FOR VNH5019Controlador del motor/controladorVNH50190 - Inmediata$32.93Ver detalles
EVAL BOARD FOR VNH5180AEV-VNH5180AEVAL BOARD FOR VNH5180AControlador del motor/controladorVNH5180A0 - Inmediata$10.40Ver detalles
EVAL BOARD FOR VNH5050AEV-VNH5050AEVAL BOARD FOR VNH5050AControlador del motor/controladorVNH5050A0 - Inmediata$10.40Ver detalles
EVAL BOARD FOR VNH5019ASTEVAL-VNH5019AEVAL BOARD FOR VNH5019AControlador del motor/controladorVNH5019A0 - Inmediata$223.29Ver detalles
PTM Published on: 2015-04-06