Varistor 212V 250A 2-SMD

Varistor UL1449 3rd Edition Safety Agency Update

Littelfuse Inc

This presentation will provide some details on changes to the UL 1449 standard, Implications for designing to the standard, and Littelfuse components that help design engineers to comply with standard. Littelfuse will present an overview of the 1449 3rd edition standard, show the changes from 2nd edition, cover key factors when designing to 3rd edition, and review Littelfuse products that will assist in complying with UL 1449.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónVoltaje del varistor (mín)Voltaje del varistor (típ)Cantidad disponiblePrecio
VARISTOR 510V 1.2KA DISC 7MMV320LA7PVARISTOR 510V 1.2KA DISC 7MM459 V510 V109 - Inmediata$0.33Ver detalles
VARISTOR 240V 250A 2SMD NO LEADV240CH8VARISTOR 240V 250A 2SMD NO LEAD212 V240 V11110 - Inmediata$1.16Ver detalles
VARISTOR 240V 250A 2SMD NO LEADV240CH8TVARISTOR 240V 250A 2SMD NO LEAD212 V240 V2977 - Inmediata$1.16Ver detalles
VARISTOR 120V 250A 2SMD NO LEADV120CH8TVARISTOR 120V 250A 2SMD NO LEAD108 V120 V21128 - Inmediata$1.16Ver detalles
VARISTOR 470V 10KA DISC 20MMV20E300PVARISTOR 470V 10KA DISC 20MM423 V470 V36488 - Inmediata$0.69Ver detalles
VARISTOR 510V 10KA DISC 20MMV20E320PVARISTOR 510V 10KA DISC 20MM459 V510 V75238 - Inmediata$0.69Ver detalles
VARISTOR 510V 6KA DISC 14MMTMOV14RP320EVARISTOR 510V 6KA DISC 14MM459 V510 V0 - Inmediata$1.45Ver detalles
VARISTOR 510V 10KA DISC 20MMTMOV20RP320EVARISTOR 510V 10KA DISC 20MM459 V510 V5462 - Inmediata$1.66Ver detalles
VARISTOR 240V 10KA DISC 20MMTMOV20RP150EVARISTOR 240V 10KA DISC 20MM216 V240 V4264 - Inmediata$1.66Ver detalles
VARISTOR 470V 10KA DISC 20MMTMOV20RP300EVARISTOR 470V 10KA DISC 20MM423 V470 V7457 - Inmediata$1.66Ver detalles
PTM Published on: 2012-08-31